Mains Test Blocks

Mains test blocks are temporary power hubs where mains-powered equipment can be plugged in to test equipment. These blocks are also used to test the current and voltage levels of power circuits.

Mains test blocks have plug-and-play attributes where the current can be tested without cutting the power supply. The test blocks operate on a make-before-break principle where the short-circuiting of the current transformers automatically occurs without requiring a switch for manual operation.


What are mains test blocks used for?

Mains test blocks are used for the testing of machinery to prevent damage to equipment if there are faulty currents or wires. These blocks are often used in laboratories, test beds and service areas.

Mains test blocks are used in transformers to test protection relays of secondary circuits. Test blocks are also applied to utility components to validate meter readings and calibrations. In factories, mains test blocks are also used to repair and replace equipment without having to disconnect or modify the power cable attached.

Types of mains test blocks

Mains test blocks are categorised by voltage, rating, connection type and pole count.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Type Voltage Rating Cable Entry Corded Mounting Type Cable Length Connection Type Width Height Depth Maximum Supported Cable Current Rating Minimum Supported Cable
RS庫存編號 458-926
HK$306.71
單位
- 240 V ac 4 → 7mm - - - - 60mm 48mm 127mm 7mm 13A 4mm
RS庫存編號 827-041
HK$397.27
單位
- 240 V ac 4 → 7mm Yes - 1.5m - 60mm 48mm 127mm 7mm 5A 4mm
RS庫存編號 136-7886
製造零件編號CL1857
HK$358.88
單位
Mains Test Block Assembly 24 V dc, 250 V ac - - Base - Screw 130mm 50mm 60mm - 13A -