Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The ethernet connectors are connected to each end of an Ethernet cable. Ethernet connections between devices provide a reliable, stable and interference free connection with fast data transfer speeds and are sometimes more preferred than wireless or Wi-Fi networks.

The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.

Ethernet networks are very common in domestic and working environments. A network is simply several interconnected devices that are capable of sharing data between one another. Home networks are usually based around a router or modem, connected to various other devices such as PCs and laptops, smart TVs, mobile phones, games consoles, media servers and printers. A domestic setup of this kind is an example of a LAN (Local Area Network). The name comes from the fact that all devices linked to it are close to the others, typically within the same building.

Types of RJ Connectors


  • RJ11
  • RJ12
  • RJ22
  • RJ25
  • RJ45
  • RJ48
  • RJ50

RJ45 connector is used today to describe both male RJ45 plugs and female RJ45 sockets. The plugs, sometimes called modular connectors, are usually found on the end of Ethernet cables. The sockets or jacks are generally embedded in the device that is being hooked up or mounted to a fixed wall panel.

Other types of Ethernet connectors

Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.

What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1366 項產品
Results per page
Description Price Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS庫存編號 878-7405
製造零件編號J00026A2003
HK$195.44
單位
RJ45 Connector Male Cat6a Cable Mount - 8P8C RJ45 Shielded Straight IP20 49mm - 13.8mm 16.2mm
RS庫存編號 331-6386
BrandRS PRO
HK$1.565
/個 (每包:100個)
單位
RJ45 Connector Male - Cable Mount - 8P8C RJ45 Unshielded Straight - - - - -
RS庫存編號 171-1848
製造零件編號J00026A2113
HK$191.375
/個 (每包:10個)
單位
RJ45 Connector Male Cat6a Cable Mount - 8P8C RJ45 Shielded Straight IP20 49mm - 13.8mm 16.2mm
RS庫存編號 878-7409
製造零件編號J00026A2113
HK$204.57
單位
RJ45 Connector Male Cat6a Cable Mount - 8P8C RJ45 Shielded Straight IP20 49mm - 13.8mm 16.2mm
RS庫存編號 765-3695
製造零件編號J00026A2001
HK$200.19
單位
RJ45 Connector Male Cat6a Cable Mount - 8P8C RJ45 STP Straight - 49mm - 16.2mm 13.8mm
RS庫存編號 413-380
製造零件編號SS-39200-011
HK$21.522
/個 (每包:5個)
單位
RJ45 Connector Male Cat6a Cable Mount 1 8 RJ45 Shielded Straight - 13.71mm - - 42.4mm
RS庫存編號 878-7418
製造零件編號J00026A2112
HK$195.88
單位
RJ45 Connector Male Cat6a Cable Mount - 8P8C RJ45 Shielded Straight IP20 49mm - 13.8mm 16.2mm
RS庫存編號 171-1851
製造零件編號J00026A2112
HK$176.247
/個 (每包:10個)
單位
RJ45 Connector Male Cat6a Cable Mount - 8P8C RJ45 Shielded Straight IP20 49mm - 13.8mm 16.2mm
RS庫存編號 465-9713
製造零件編號09451151100
BrandHARTING
HK$429.04
單位
RJ45 Connector Female Cat5 - - 4 RJ45 Shielded - IP65, IP67 - - - -
RS庫存編號 468-6232
製造零件編號PX0833
BrandBulgin
HK$520.62
單位
RJ45 Connector Female Cat5e, Cat6a Panel Mount 1 8 RJ45 Shielded Straight IP68 - - - 32.95mm
RS庫存編號 385-1384
製造零件編號ENSP3F5C305
HK$409.42
單位
RJ45 Connector Female, Male - Panel Mount - 8 RJ45 F/UTP Straight IP67 305mm - - -
RS庫存編號 368-9690
製造零件編號39100-002
HK$23.06
/個 (每包:5個)
單位
RJ45 Connector Male Cat6 Cable Mount - 8P8C Plug UTP - - 7.92mm - 11.68mm 22.48mm
RS庫存編號 199-3133
製造零件編號943-SP370808-M2
HK$6.386
/個 (每包:10個)
單位
RJ45 Connector Male Cat5 Cable Mount 1 8 RJ45 Unshielded Straight - 11.67mm - - 22.46mm
RS庫存編號 736-9886
製造零件編號HFJ11-1G41E-L12RL
HK$129.09
單位
RJ45 Connector Female - - - - - UTP Straight - 13.64mm - 15.88mm 21.59mm
RS庫存編號 798-0701
製造零件編號RCP-5SPFFH-TCU7001
HK$81.67
單位
RJ45 Connector Female Cat5e Panel Mount - 8/8 Jack STP Straight IP67 37.6mm - 26mm -
RS庫存編號 800-6781
製造零件編號44915-0001
BrandMolex
HK$17.64
單位
RJ45 Connector Male Cat6 Cable Mount - 8P8C Modular Plug - - - - - - -
RS庫存編號 719-6436
製造零件編號TM31P-TM-88P(71)
BrandHirose
HK$25.61
個 (以毎袋:5)
單位
RJ45 Connector Male Cat6a Cable Mount - 8P8C Plug Shielded Straight - 30.2mm - 11.7mm 12.9mm
RS庫存編號 791-8504
BrandRS PRO
HK$21.202
/個 (每包:5個)
單位
RJ45 Connector Male Cat6, Cat6a Cable Mount - 8P8C Modular Plug UTP Straight - 22.5mm - 11.68mm 7.9mm
RS庫存編號 408-6777
製造零件編號111-0808LB16-34
BrandSentinel
HK$8.48
/個 (每包:10個)
單位
RJ45 Connector Male Cat5e Cable Mount 1 8 Plug Unshielded Straight - 11.68mm - - 22.48mm
RS庫存編號 468-6226
製造零件編號PX0834/B
BrandBulgin
HK$295.26
單位
RJ45 Connector Male Cat5e Cable Mount 1 8 RJ45 Shielded Straight IP68 77.5mm - - -