Ethernet Couplers

Ethernet couplers are devices used to connect ethernet cable connections from one type to another. There can be various reasons to use a coupler such as to extend network cabling, split a signal allowing for two cables to be connected to a single port or to allow for different network cable types to be connected.


Types of Ethernet Couplers


Mainly differing in how many ports they have. Couplers may have between one and six ports, allowing them to connect up to six cables at one time. They can also differ in their wiring configuration and there are many different types of couplers, from in-line connectors to junction boxes, depending on what you need to convert between.


They can be found in both shielded or unshielded forms and feature the standardized snap-in system to ensure that a reliable connection is made and kept. Couplers can be used with almost any cable types including Cat5, Cat5e, Cat6a, Cat7 and many more. Always ensure to check both connector A and connector B when buying an ethernet coupler to ensure you can make the exact connections you need and in the correct orientation when using a coupler to split a line. 


How does an ethernet coupler work?


Inline couplers typically feature two female connection sockets allowing for two male cables to join. These back to back female connectors simply line up allowing for the 8 cores of wire within the cable to almost seamlessly meet in the middle. 


Ethernet splitters work under a similar principle to inline however splitters typically have two or more female sockets on a single side of the coupler with a single connector B that is often a male plug. This single male plug enters the couplers housing and is then fed across all of the female sockets. This then allows for the signal to be split across the sockets to all cables connected. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 186 項產品
Results per page
Description Price Type Interface Type LAN Category Number of Ports Shield Type Wiring Configuration Length Width Depth Diameter Extension Length Series Series Number Voltage Rating
RS庫存編號 765-9088
製造零件編號09454521510
BrandHARTING
HK$439.76
單位
Coupler RJ45 Plug/RJ45 Socket Cat6 - - Straight Through 1.5m - - - - - - -
RS庫存編號 186-3149
BrandRS PRO
HK$48.77
單位
Coupler RJ45 - 2 UTP Straight Through 20.55mm 14.48mm 26.96mm - - - - -
RS庫存編號 765-9034
製造零件編號09454521560
BrandHARTING
HK$201.01
單位
Coupler RJ45 Socket/RJ45 Socket Cat6 1 Shielded - - - 35.9mm - - - - -
RS庫存編號 875-5604
製造零件編號20820010002
BrandHARTING
HK$113.89
單位
HIFF Jack RJ45 - 1 - Crossed 15.6mm 13.15mm 41mm - - Ha-VIS preLink 2082001 -
RS庫存編號 340-9624
BrandRS PRO
HK$82.77
單位
Coupler RJ45 Female Cat5 - UTP Straight Through 17.3mm 16.3mm 28mm - - - - -
RS庫存編號 186-3048
BrandRS PRO
HK$50.43
單位
Coupler RJ45 Cat3 - UTP Straight Through 22.02mm 16mm 37.3mm - - - - -
RS庫存編號 186-3133
BrandRS PRO
HK$42.11
單位
Coupler RJ11 - 2 Unshielded Straight Through 20.55mm 14.48mm 26.96mm - - - - -
RS庫存編號 619-5479
製造零件編號PX0839/PC
BrandBulgin
HK$201.19
單位
Coupler RJ45 Cat5e 1 - - - - 45mm 35.7mm - Buccaneer - -
RS庫存編號 340-9630
BrandRS PRO
HK$65.01
單位
Coupler RJ45 Female Cat5 - STP Straight Through 25mm 25mm 45mm - - - - -
RS庫存編號 765-9084
製造零件編號09454521504
BrandHARTING
HK$428.49
單位
Coupler RJ45 Plug/RJ45 Socket Cat6 1 Shielded Straight Through 500mm - - 27.9mm - - - -
RS庫存編號 186-3155
BrandRS PRO
HK$92.90
單位
Extender RJ11 Female, RJ11 Male Cat3 1 - - - - - - 2 m - - -
RS庫存編號 186-3105
BrandRS PRO
HK$75.64
單位
Adapter RJ45 - 2 - Straight Through 21mm 26mm 36mm - - - - -
RS庫存編號 186-3161
BrandRS PRO
HK$82.43
單位
Extender RJ45 Female, RJ45 Male Cat3 1 - - - - - - 2 m - - -
RS庫存編號 360-7115
BrandRS PRO
HK$130.84
單位
Coupler RJ45 Male Cat5e - UTP Straight Through 19.6mm 23mm 32.5mm - - - - -
RS庫存編號 625-6209
BrandRS PRO
HK$68.65
單位
Adapter RJ11 - - - Straight Through 18mm 45mm 28mm - - - - -
RS庫存編號 186-3098
BrandRS PRO
HK$79.14
單位
Splitter RJ45 - 2 - Straight Through 21mm 26mm 36mm - - - - -
RS庫存編號 765-9031
製造零件編號09455451560
BrandHARTING
HK$138.64
單位
Coupler RJ45 Socket/RJ45 Socket Cat6 - Shielded - 13.25mm 15.7mm 34.5mm - - - - -
RS庫存編號 186-3111
BrandRS PRO
HK$73.89
單位
Modular Coupler RJ45 - 2 Shielded Straight Through 18.54mm 21mm 27.46mm - - - - -
RS庫存編號 619-5491
製造零件編號PX0839/IDC
BrandBulgin
HK$463.50
單位
Coupler RJ45 Cat5e 1 Shielded - 37.7mm 42mm 45mm - - Buccaneer - -
RS庫存編號 768-4416
製造零件編號EHRJ45P5ERS
HK$126.32
單位
Adapter RJ45 Cat5e - - - 26mm 31mm 30mm - - - - -