Fibre Optic Connectors

Fibre Optic Connectors


Fibre optic connectors are the most efficient way to terminate fibre optic cable where quick connect and disconnect is required. Fibre optic signals work by the transference of light, so it is the purpose the connector to ensure that the light-emitting through the fibre optic cable is uninterrupted as little as possible. The RS Range of connectors provide solutions for both single-mode and multimode fibre optic cable.


Applications


Fibre optic cabling is designed to transfer information via light over long distances at high speed. As such it is used in data transmission for telecommunications, and are commonly used in computer networking, audio transmission, sensors and power transmission. There are specialist fibre optic connectors to suit these applications.


How Do They Work


In fibre optic connections, the fibre faces must be firmly pressed together, resulting in strong signal and low insertion loss, and to this end, most fibre optic connectors are spring-loaded to ensure maximum glass to glass or plastic to plastic connection.


Range of Connectors


The RS Range of fibre optic connectors supplies solutions for FC, LC, SC and ST applications.


FC Connectors


The FC, or Ferrule Connector, is a heavy-duty Fibre Optic connector with a secure threaded connection. Also known as a Fibre Channel connector, it is designed with high vibration environments in mind and is typically used in more rugged datacom and telecommunications applications.


SC Connectors


The SC, or Standard Connector, features an easy to use push-pull latching system for quick connect and disconnect. These fibre optic connectors have a 2.5mm ferrule and are suitable for many Datacom and telecom applications.


LC Connectors


The LC, or Local Connector, is a smaller version of the SC connector with a 1.25mm ferrule and is commonly used in single-mode applications. Its smaller size can be an advantage when space-saving is a concern.


ST Connectors


The ST, or Straight Tip Connector, uses a 2.5mm ferrule and is known for its secure and convenient bayonet mating style. Due to the rigidity and convenience of their connection, ST connectors are commonly used in networking applications.


MPO Connectors


MPO, or Multi fibre Push-On Connectors, are used for ribbon-style fibre optic cables with up to twenty-four fibres and is used for high-speed fibre optic applications.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 155 項產品
Results per page
Description Price Series Connector Type Connector Polish Single/Multimode Simplex/Duplex Fibre Size Insertion Loss Buffer Diameter Jacket Diameter Optical Fibre Type Colour Kit Type Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 843-8765
製造零件編號20101255211
BrandHARTING
HK$208.81
單位
2010 SC - - - 50/125 μm, 62.5/125 μm - - 2.4 → 2.8mm Glass Fiber - - - -
RS庫存編號 648-8276
製造零件編號2799720
HK$1,676.59
單位
PSM-SET-FSMA/4-KT SMA Flat Polish - Simplex - - - - PCF - - - -
RS庫存編號 916-0233
BrandRS PRO
HK$112.00
單位
FT LC - Single Mode Duplex - - - - - Black - - -
RS庫存編號 862-5694
製造零件編號20100015217
BrandHARTING
HK$192.20
單位
2010 SC - - - 1mm - - - Polymer Optical Fibre (POF) - - - -
RS庫存編號 773-8834
製造零件編號NO4FDW-A
BrandNeutrik
HK$892.00
單位
opticalCON LC APC, PC Multimode, Single Mode Duplex 9/125, 50/125 0.5dB - - OM3 Black - +75°C -25°C
RS庫存編號 862-5698
製造零件編號20101255220
BrandHARTING
HK$211.14
單位
2010 SC - Single Mode - 9/125µm - - - - - - - -
RS庫存編號 121-4214
BrandRS PRO
HK$124.12
單位
SC SC PC Multimode Simplex 50/125µm 0.5dB 900µm - OM3 Beige - - -
RS庫存編號 771-0464
製造零件編號NO2-4FDW-1-A
BrandNeutrik
HK$1,044.87
單位
opticalCON LC APC, PC Multimode, Single Mode Duplex - 0.5dB - - - Black, Blue, Green - +75°C -25°C
RS庫存編號 536-8109
BrandRS PRO
HK$31.62
單位
- ST UPC Single Mode Simplex - 0.4dB 2 mm, 3 mm, 900 μm - - Silver, Yellow - +70°C -25°C
RS庫存編號 164-7504
製造零件編號5504600-1
BrandCOMMSCOPE
HK$214.751
個 (以毎盒:100)
單位
LightCrimp ST - Multimode - - - - - - Black - - -
RS庫存編號 805-1677
BrandRS PRO
HK$27.158
/個 (每包:5個)
單位
OTJ-8 Jack - - - - - - - Toslink Black - +70°C -20°C
RS庫存編號 178-3030
製造零件編號HFBR-4501Z
BrandBroadcom
HK$7.021
個 (以毎袋:500)
單位
HFBR POF - - Simplex 1mm - - 2.2mm - Grey - +85°C -40°C
RS庫存編號 121-4201
BrandRS PRO
HK$111.10
單位
SC SC APC Single Mode Simplex 9/125µm 0.5dB 3 mm - - Green - - -
RS庫存編號 751-1469
製造零件編號HFBR-4501Z
BrandBroadcom
HK$16.54
/個 (每包:2個)
單位
HFBR POF - - Simplex 1mm - - 2.2mm - Grey - +85°C -40°C
RS庫存編號 399-066
BrandRS PRO
HK$75.52
單位
- LC PC Multimode Simplex - - 2 mm, 900 μm 2mm - Beige, Yellow - +70°C -25°C
RS庫存編號 191-7983
製造零件編號PXF6050A
BrandBulgin
HK$466.194
個 (以毎袋:5)
單位
6000 LC - Multimode Duplex - - - - OM3 - - - -
RS庫存編號 805-1680
BrandRS PRO
HK$18.868
/個 (每包:5個)
單位
OTJ-5 Jack - - - - - - - Toslink Black - +70°C -20°C
RS庫存編號 121-4219
BrandRS PRO
HK$181.17
單位
LC LC PC Multimode Simplex 50/125µm ≤ 0.4dB 2 mm - OM3 Beige - - -
RS庫存編號 805-1687
BrandRS PRO
HK$27.592
/個 (每包:5個)
單位
OTJ-5 Jack - - - - - - - Toslink Black - +70°C -20°C
RS庫存編號 458-948
製造零件編號905-405-5007
HK$166.34
單位
905 SMA - Multimode Simplex 128µm 0.8dB - - - - - +85°C -40°C