MMJ Connectors

A MMJ (Modified Modular Jack) connector is a mini serial port connector in which the hook of the connector is located on the inside of the plug.

MMJs are designed for mini-computers and to link printers, terminals and serial console servers. These connectors use crossover cables when linking up DTE (Data Terminal Equipment) devices like computers and printers.

What are MMJ connectors used for?

MMJ connectors are adaptable to increased information flow and bandwidth requirements.

Therefore, these connectors are mainly used as networking connectors and communication applications such as network interfaces, high speed LAN, and Ethernet connections.

In the gaming industry, MMJ connectors can be used to interconnect console applications like joystick, controls and racing wheels to mechanical pedals and rudders. MMJ connectors are typical in the telecommunications sector and are used in null modem communication systems that do not require internet connections.

Types of MMJ connectors

MMJ connectors are distinguished by connection type, for instance plug or jack, and by their mounting type, which could be surface or through-hole affixation. MMJ orientation can be straight or angled depending on the component they are attached to.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Gender Number of Ways LAN Category Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type
RS庫存編號 485-899
製造零件編號940-SP-3066-OST
HK$7.336
/個 (每包:10個)
單位
Male 6P6C Cat4 Cable Mount Straight Phosphor Bronze Gold UTP 9.65mm 8.4mm 13.3mm Modular Plug
全新
RS庫存編號 190-6706
製造零件編號7292
BrandLindstrom
HK$582.64
單位
- - - - - - - - 115mm 9 (Head)mm 0.24 (Head)in -
全新
RS庫存編號 190-6720
製造零件編號8164
BrandLindstrom
HK$836.26
單位
- - - - - - - - 125mm 16 (Head)mm 8 (Head)mm -
全新
RS庫存編號 190-6704
製造零件編號8163
BrandLindstrom
HK$689.72
單位
- - - - - - - - 125mm 16 (Head)mm 8 (Head)mm -
全新
RS庫存編號 190-6742
製造零件編號7280
BrandLindstrom
HK$974.69
單位
- - - - - - - - 114mm 10 (Head)mm 6 (Head)mm -
全新
RS庫存編號 190-6724
製造零件編號8165
BrandLindstrom
HK$915.43
單位
- - - - - - - - 125mm 16 (Head)mm 8 (Head)mm -
RS庫存編號 331-6370
BrandRS PRO
HK$3.625
/個 (每包:100個)
單位
Male 6P6C Cat4 Cable Mount Straight Phosphor Bronze Gold UTP - - 13.3mm Modular Plug
RS庫存編號 439-2274
製造零件編號SS6466-NF-OST
HK$9.50
單位
Female 6P6C Cat4 Through Hole Right Angle Copper Alloy Gold UTP 13.46mm 12.83mm 20.71mm Modular Socket
全新
RS庫存編號 190-6715
製造零件編號8153
BrandLindstrom
HK$652.08
單位
- - - - - - - - 112.5mm 12.5 (Head)mm 6 (Head)mm -
全新
RS庫存編號 190-6711
製造零件編號7290
BrandLindstrom
HK$650.14
單位
- - - - - - - - 108mm 10.4 (Head)mm - -