RJ Patch Panels

RJ (registered jack) patch panels are used to organise multiple network connections into a limited space. In this way, they work on the same principal as other types of patch panel, but are specifically designed to work with RJ connectors, which are a standardised type of connections most often used in telecommunications.

How do RJ patch panels work?

RJ patch panels consist of a number of different ports to which cables can be connected. The different ports are usually labelled to make organisation clearer, and this also makes it easy for individual connections to be added or removed from the network patch.

Types of RJ patch panels

RJ patch panels can differ in the number of ports they hold, which affects how many different connections they can work with. This also impacts on the size of the patch panel. They may also be specifically designed to work with certain types of RJ connections, for example RJ21 or RJ45.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price LAN Category Number of Ports Interface Type Shield Type Rack Height Height Width Depth Colour Series Series Number
RS庫存編號 166-787
製造零件編號C6CPNLU24012M
BrandBrand-Rex
HK$1,890.00
單位
Cat6 24 RJ45 UTP 1U 44.45mm 19in 132mm Black Cat6Plus -
RS庫存編號 365-8983
製造零件編號GPCPNLF24OK2M
BrandBrand-Rex
HK$2,363.00
單位
Cat5e 24 RJ45 FTP 1U - - 135mm Black GigaPlus -
RS庫存編號 365-8933
製造零件編號GPCPNLU24002
BrandBrand-Rex
HK$1,379.81
單位
Cat5e 24 RJ45 UTP 1U - 19in 25mm Black GigaPlus -
RS庫存編號 166-743
製造零件編號C6CPNLF240K2M
BrandBrand-Rex
HK$1,964.11
單位
Cat6 24 RJ45 STP 1U 44.45mm 19in 132mm Black Cat6Plus -