RJ11 Connectors

RJ11 connectors, or Registered Jack Connectors, are connectors which are standardised for telecommunication network interfaces. They work with audio and data devices and allow them to communicate with service providers.What are male and female RJ11 connectors?RJ11 connectors are available in male or female genders. Male RJ11 connectors are paired with wires which are attached to contacts on the connector. The connector piece will slot into a socket on the device, for example a telephone. This socket is the female RJ11 connector.What are they used for?The RJ11 connector is used for plugging in telephone handsets to wall receptacles, and is commonly used for this purpose in many countries around the world. RJ11 connectors are also use with modems.Our range of RJ11 connectors include plugs and sockets for modular and pcb mounting, and are available either unshielded or shielded. There are even ATEX versions available for hazardous environments.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Gender Number of Ways Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Hazardous Area Certification Series Series Number
RS庫存編號 787-1632
製造零件編號5555165-5
HK$9.75
單位
Female 6P2C Through Hole Right Angle Phosphor Bronze Gold over Nickel UTP 18.29mm 12.7mm 13.41mm Modular Jack - - -
RS庫存編號 164-4198
製造零件編號5555165-5
HK$4.849
個 (以毎袋:2816)
單位
Female 6P2C Through Hole Right Angle Phosphor Bronze Gold over Nickel UTP 18.29mm 12.7mm 13.41mm Modular Jack - - -
RS庫存編號 820-8227
製造零件編號216000-2
HK$30.63
單位
Female 6 Cable Mount Straight Phosphor Bronze Gold Unshielded 6.5mm 22mm 22mm Modular Jack - DEC Connect -
RS庫存編號 164-2337
製造零件編號5569984-2
HK$8.555
個 (以毎袋:2816)
單位
Female 2 PCB Mount Straight Phosphor Bronze Gold Unshielded 16.51mm 13.59mm 16.01mm Modular Jack - 5569984 -
RS庫存編號 820-8322
製造零件編號5569984-2
HK$12.07
單位
Female 2 PCB Mount Straight Phosphor Bronze Gold Unshielded 16.51mm 13.59mm 16.01mm Modular Jack - 5569984 -
全新
RS庫存編號 192-0035
製造零件編號1658610-2
HK$115.908
毎管:40 個
單位
Female 25 Cable Mount - Phosphor Bronze Gold, Nickel, Tin Shielded 2.09in 0.73in 0.49in Receptacle - Amplimite HDF 1658610
全新
RS庫存編號 192-0294
製造零件編號1658610-2
HK$133.49
單位
Female 25 Cable Mount - Phosphor Bronze Gold, Nickel, Tin Shielded 2.09in 0.73in 0.49in Receptacle - Amplimite HDF 1658610
RS庫存編號 820-8356
製造零件編號5520250-1
HK$13.18
單位
Female 6P2C PCB Mount Right Angle Phosphor Bronze Gold Unshielded 16.13mm 15.88mm 20.96mm Modular Jack - 5520250 -
RS庫存編號 164-2315
製造零件編號5520250-1
HK$7.419
個 (以毎袋:2432)
單位
Female 6P2C PCB Mount Right Angle Phosphor Bronze Gold Unshielded 16.13mm 15.88mm 20.96mm Modular Jack - 5520250 -
全新
RS庫存編號 191-8338
製造零件編號216000-2
HK$18.927
Each (In a Tray of 480)
單位
Female 6 Cable Mount Straight Phosphor Bronze Gold Unshielded 18.1mm 22mm 22mm - - - -