RJ14 Connectors

The RJ14 is a Registered Jack (RJ) Connector that typically has six positions and four contacts. Like all RJ connectors, the RJ14 connector is used in telecommunications, and is a standardized interface for connecting voice and data equipment, such as telephones and modems. Specifically, the RJ14 is ideal for when there are two telephone lines leading to a single phone unit. As it can accommodate wiring for two RJ connections, it is not uncommon to have an RJ14 wire separate into two different JR11 connections. ApplicationsRJ14 connectors are used when RJ14 wiring is used in office, commercial or domestic set ups, where multiple phones may be needed to connect to a single line.Features and Benefits Standardized modular contact Able to accommodate wiring for multiple units

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 17,共 17 項產品
Results per page
Description Price Gender Number of Ways Mounting Type Orientation Contact Material Contact Plating LAN Category Shield Type Length Width Depth Connector Type Series Series Number
RS庫存編號 164-9442
製造零件編號5520258-2
HK$7.861
個 (以毎袋:144)
單位
Female 6P/4C Through Hole Straight Phosphor Bronze Gold over Nickel Cat3 UTP 16.13mm 13.59mm 16.64mm Modular Jack - -
RS庫存編號 615-4276
製造零件編號5520258-2
HK$12.074
/個 (每包:5個)
單位
Female 6P/4C Through Hole Straight Phosphor Bronze Gold over Nickel Cat3 UTP 16.13mm 13.59mm 16.64mm Modular Jack - -
RS庫存編號 164-9434
製造零件編號520249-2
HK$8.81
個 (以毎袋:2816)
單位
Female 4P/4C Through Hole Right Angle Phosphor Bronze Gold over Nickel Cat3 UTP 15.88mm 18.3mm 20.83mm Modular Jack - -
RS庫存編號 115-7949
製造零件編號520249-2
HK$10.96
/個 (每包:10個)
單位
Female 4P/4C Through Hole Right Angle Phosphor Bronze Gold over Nickel Cat3 UTP 15.88mm 18.3mm 20.83mm Modular Jack - -
RS庫存編號 615-4248
製造零件編號1-1705950-2
HK$6.15
/個 (每包:5個)
單位
Female 6P/4C Through Hole Right Angle Phosphor Bronze Gold over Nickel - - 18.1mm 11.5mm 13.2mm Modular Jack 1705950 1-1705950-2
RS庫存編號 164-3371
製造零件編號5555154-2
HK$8.30
個 (以毎袋:2432)
單位
Female 6P4C Through Hole Right Angle Phosphor Bronze Gold over Nickel Cat3 STP 18.54mm 12.57mm 14.2mm Modular Jack - -
RS庫存編號 820-8259
製造零件編號5555163-2
HK$12.20
單位
Female 6P PCB Mount Right Angle Phosphor Bronze Gold Cat3 Unshielded 12.57mm 15.88mm 18.29mm Modular Jack 5555163 -
RS庫存編號 820-8283
製造零件編號5555140-2
HK$10.14
單位
Female 6P PCB Mount Right Angle Phosphor Bronze Gold Cat3 STP 12.57mm 15.88mm 18.54mm Modular Jack 5555140 -
RS庫存編號 164-5298
製造零件編號5555163-2
HK$6.582
個 (以毎袋:608)
單位
Female 6P PCB Mount Right Angle Phosphor Bronze Gold Cat3 Unshielded 12.57mm 15.88mm 18.29mm Modular Jack 5555163 -
RS庫存編號 782-7635
製造零件編號5555165-2
HK$38.95
1 包 5 套
Pack(s)
Female 6P/4C Through Hole Right Angle Phosphor Bronze Gold over Nickel Cat3 - 18.29mm 12.7mm 13.41mm Modular Jack 5555165 5555165-2
RS庫存編號 782-7641
製造零件編號5520425-2
HK$14.22
單位
Female 6P/4C Through Hole Straight Phosphor Bronze Gold over Nickel Cat3 - 16.01mm 16.51mm 13.59mm Modular Jack 5520425 5520425-1
RS庫存編號 164-5300
製造零件編號5555979-1
HK$6.531
個 (以毎袋:704)
單位
Female 6P PCB Mount Right Angle Phosphor Bronze Gold Cat3 Unshielded 16.13mm 13.59mm 20.96mm Modular Jack 5555979 -
RS庫存編號 787-1676
製造零件編號5555154-2
HK$10.24
單位
Female 6P4C Through Hole Right Angle Phosphor Bronze Gold over Nickel Cat3 STP 18.54mm 12.57mm 14.2mm Modular Jack - -
RS庫存編號 293-0363
製造零件編號0-216564-2
HK$9.399
/個 (每包:10個)
單位
Female 6P/4C Through Hole Straight Phosphor Bronze Gold Cat3 UTP 16.4mm 13.5mm 15.8mm Modular Jack - -
RS庫存編號 168-0256
製造零件編號0-216564-2
HK$5.247
個 (在毎卷:1000)
單位
Female 6P/4C Through Hole Straight Phosphor Bronze Gold Cat3 UTP 16.4mm 13.5mm 15.8mm Modular Jack - -
RS庫存編號 163-9381
製造零件編號1-1705950-2
HK$3.538
Each (In a Tray of 1440)
單位
Female 6P/4C Through Hole Right Angle Phosphor Bronze Gold over Nickel - - 18.1mm 11.5mm 13.2mm Modular Jack 1705950 1-1705950-2
RS庫存編號 820-8261
製造零件編號5555979-1
HK$11.98
單位
Female 6P PCB Mount Right Angle Phosphor Bronze Gold Cat3 Unshielded 16.13mm 13.59mm 20.96mm Modular Jack 5555979 -