RJ14 Connectors

The RJ14 is a Registered Jack (RJ) Connector that typically has six positions and four contacts. Like all RJ connectors, the RJ14 connector is used in telecommunications, and is a standardized interface for connecting voice and data equipment, such as telephones and modems. Specifically, the RJ14 is ideal for when there are two telephone lines leading to a single phone unit. As it can accommodate wiring for two RJ connections, it is not uncommon to have an RJ14 wire separate into two different JR11 connections. ApplicationsRJ14 connectors are used when RJ14 wiring is used in office, commercial or domestic set ups, where multiple phones may be needed to connect to a single line.Features and Benefits Standardized modular contact Able to accommodate wiring for multiple units

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Gender Number of Ways Mounting Type Orientation Contact Material Contact Plating LAN Category Shield Type Length Width Depth Connector Type Series Series Number
RS庫存編號 144-4423
製造零件編號940-SP-3046
HK$2.28
/個 (每包:10個)
單位
Male 6P/4C Cable Mount Straight Phosphor Bronze Gold Cat3 UTP 9.65mm 10.06mm 14.6mm Modular Plug - -
RS庫存編號 442-707
製造零件編號940-SP-3046R
HK$4.228
/個 (每包:10個)
單位
Male 6P/4C Cable Mount Straight Phosphor Bronze Gold Cat3 UTP 9.65mm 10.06mm 13.33mm Modular Plug - -
RS庫存編號 437-121
製造零件編號SS-6446-NF
HK$6.22
單位
Female 6P/4C Through Hole Right Angle Copper Alloy Gold Cat3 UTP 13.64mm 13.18mm 20.7mm Modular Jack - -