RJ22 Connectors

The RJ22 connector is a type of Registered Jack (RJ) connector that typically has four positions and four contacts. This connector is very common in telecommunication applications, and is normally used in telephone headsets. Sometimes referred to as an RJ9 or RJ10 connector, this connector can be used to plug into the modular handset port of a fixed-line telephone, to use that line for a headset extension.The RS range of RJ22 Connectors includes Cat3 and Cat5e connectors, with shielded and unshielded versions.ApplicationsRJ22 connectors are typically used in any work environment where wire telephone headsets are common, such as in office or call centre environments, where the need to input information while maintaining customer communication is essential.They can also be used in standard telephone connections, and switches, and in internet routers and servers.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Gender Number of Ways LAN Category Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Series Series Number
RS庫存編號 163-5313
製造零件編號615004143821
HK$8.555
Each (In a Tray of 150)
單位
Female 4P4C - Through Hole Right Angle Copper Alloy Gold Shielded 14.5mm 10mm 13mm Modular Jack WR-MJ 615004
RS庫存編號 818-3295
製造零件編號615004143821
HK$10.14
單位
Female 4P4C - Through Hole Right Angle Copper Alloy Gold Shielded 14.5mm 10mm 13mm Modular Jack WR-MJ 615004
RS庫存編號 163-5314
製造零件編號615004144021
HK$6.762
Each (In a Tray of 182)
單位
Female 4P4C - Through Hole Straight Copper Alloy Gold Shielded 16.38mm 15.88mm 13.97mm Modular Jack WR-MJ 615004
RS庫存編號 818-3305
製造零件編號615004144021
HK$9.19
單位
Female 4P4C - Through Hole Straight Copper Alloy Gold Shielded 16.38mm 15.88mm 13.97mm Modular Jack WR-MJ 615004