RJ22 Connectors

The RJ22 connector is a type of Registered Jack (RJ) connector that typically has four positions and four contacts. This connector is very common in telecommunication applications, and is normally used in telephone headsets. Sometimes referred to as an RJ9 or RJ10 connector, this connector can be used to plug into the modular handset port of a fixed-line telephone, to use that line for a headset extension.The RS range of RJ22 Connectors includes Cat3 and Cat5e connectors, with shielded and unshielded versions.ApplicationsRJ22 connectors are typically used in any work environment where wire telephone headsets are common, such as in office or call centre environments, where the need to input information while maintaining customer communication is essential.They can also be used in standard telephone connections, and switches, and in internet routers and servers.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Gender Number of Ways LAN Category Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Series Series Number
RS庫存編號 184-6231
製造零件編號TM5RJ2-44(50)
BrandHirose
HK$12.58
Each (In a Tray of 120)
單位
Female 4P4C - Through Hole Right Angle Phosphor Bronze Gold Unshielded 12.8mm 14mm 17mm Modular Jack TM-DS -
RS庫存編號 184-6227
製造零件編號TM3P-44P
BrandHirose
HK$6.345
個 (以毎袋:100)
單位
Male 4 - Cable Mount - Phosphor Bronze Gold Unshielded 7.7mm 14.5mm 11mm Plug TM-P -
RS庫存編號 184-6498
製造零件編號TM5RJ2-44(50)
BrandHirose
HK$16.17
/個 (每包:5個)
單位
Female 4P4C - Through Hole Right Angle Phosphor Bronze Gold Unshielded 12.8mm 14mm 17mm Modular Jack TM-DS -
RS庫存編號 184-6441
製造零件編號TM3P-44P
BrandHirose
HK$8.98
/個 (每包:5個)
單位
Male 4 - Cable Mount - Phosphor Bronze Gold Unshielded 7.7mm 14.5mm 11mm Plug TM-P -
RS庫存編號 184-6229
製造零件編號TM4P-44P
BrandHirose
HK$6.01
個 (以毎袋:100)
單位
Male 4 - Cable Mount - Phosphor Bronze Gold Unshielded 7.7mm 14.5mm 11mm Plug TM-P -
RS庫存編號 184-6472
製造零件編號TM4P-44P
BrandHirose
HK$7.75
/個 (每包:5個)
單位
Male 4 - Cable Mount - Phosphor Bronze Gold Unshielded 7.7mm 14.5mm 11mm Plug TM-P -