RJ25 Connectors

An RJ (registered jack) connector is used in telecommunications networks to connect voice and data equipment to a local or long distance carrier. The RJ25 connector has a six position (6P/6C) contact structure, similar to RJ11 connectorsand RJ14 modular connectors, but is significantly smaller in size. It is wired for three telephone lines.

The connector housing is made from temperature resistant thermoplastics with shielding consisting of nickel or copper plated alloys to increase conductivity. RJ25 connectors can be affixed via through-hole mounting, cable mounting, surface mounting or PCB (printed circuit board) mounting options. RJ25 connectors have either jack or plug type connecting features.

What are RJ25 connectors used for?

RJ25 connectors are functional in any industry where a telephone and handset device is used such as contact centres, security facilities, customer services centres and reception workstations.

Types of RJ25 connectors

RJ25 connectors are classified via a number of contacts, mounting options, orientations, shielding, LAN types and connection types.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 21 項產品
Results per page
Description Price Gender Number of Ways LAN Category Shield Type Mounting Type Orientation Contact Material Contact Plating Length Width Depth Connector Type
RS庫存編號 782-0808
製造零件編號5520258-3
HK$57.35
1 包 5 套
Pack(s)
Female 6P6C Cat3 - Through Hole Straight Phosphor Bronze Gold over Nickel - - - Modular Jack
RS庫存編號 820-8268
製造零件編號5520242-3
HK$13.08
單位
Female 6P Cat3 Unshielded PCB Mount Right Angle Phosphor Bronze Gold 17.4mm 16.66mm 20.96mm Modular Jack
全新
RS庫存編號 191-8348
製造零件編號5555140-1
HK$9.97
Each (In a Tray of 152)
單位
Female 6 Cat3 Shielded Through Hole Right Angle Phosphor Bronze Gold 15.88mm 18.54mm 12.57mm -
RS庫存編號 787-1679
製造零件編號5520470-3
HK$20.11
單位
Female 6P6C Cat3 UTP Through Hole Right Angle Phosphor Bronze Gold over Nickel 20.96mm 16.13mm 13.59mm Modular Jack
全新
RS庫存編號 192-0055
製造零件編號5555077-1
HK$20.723
/個 (每包:152個)
單位
Female 6 Cat3 Unshielded Surface Mount Right Angle Phosphor Bronze - 18.29mm 15.88mm 12.7mm Modular Jack
RS庫存編號 164-3349
製造零件編號5520242-3
HK$7.371
個 (以毎袋:2304)
單位
Female 6P Cat3 Unshielded PCB Mount Right Angle Phosphor Bronze Gold 17.4mm 16.66mm 20.96mm Modular Jack
RS庫存編號 615-4305
製造零件編號216548-1
HK$13.582
/個 (每包:5個)
單位
Female 6P6C Cat3 - Through Hole Straight Phosphor Bronze Gold over Nickel 16mm - 12.4mm -
RS庫存編號 615-4260
製造零件編號1-1705950-1
HK$7.046
/個 (每包:5個)
單位
Female 6P/6C Cat3 UTP Through Hole Right Angle Phosphor Bronze Gold over Nickel 13.2mm 11.5mm 18.1mm Modular Jack
RS庫存編號 782-0826
製造零件編號5555165-1
HK$38.61
1 包 5 套
Pack(s)
Female 6P6C Cat3 - Through Hole Right Angle Phosphor Bronze Gold over Nickel - - - Modular Jack
RS庫存編號 782-7701
製造零件編號5555003-1
HK$83.11
1 包 5 套
Pack(s)
Female 6P6C Cat3 - Through Hole Right Angle Phosphor Bronze Gold over Nickel - - - Modular Jack
RS庫存編號 871-9932
製造零件編號5555154-1
HK$8.085
/個 (每包:1216個)
單位
Female 6P6C Cat3 STP Through Hole Right Angle Phosphor Bronze Gold over Nickel 18.54mm 15.88mm 12.57mm Modular Jack
全新
RS庫存編號 192-0266
製造零件編號5555077-1
HK$26.53
個 (以毎袋:5)
單位
Female 6 Cat3 Unshielded Surface Mount Right Angle Phosphor Bronze - 18.29mm 15.88mm 12.7mm Modular Jack
RS庫存編號 615-4311
製造零件編號5555140-1
HK$13.838
/個 (每包:5個)
單位
Female 6P6C Cat3 - Through Hole Right Angle Phosphor Bronze Gold over Nickel 15.88mm - 18.42mm -
RS庫存編號 163-9380
製造零件編號1-1705950-1
HK$3.92
個 (在毎卷:1440)
單位
Female 6P/6C Cat3 UTP Through Hole Right Angle Phosphor Bronze Gold over Nickel 13.2mm 11.5mm 18.1mm Modular Jack
RS庫存編號 782-7726
製造零件編號5520250-3
HK$66.69
1 包 5 套
Pack(s)
Female 6P6C Cat3 - Through Hole Right Angle Phosphor Bronze Gold over Nickel - - - Modular Jack
RS庫存編號 782-7650
製造零件編號5555163-1
HK$59.98
1 包 5 套
Pack(s)
Female 6P6C Cat3 UTP Through Hole Right Angle Phosphor Bronze Gold over Nickel 18.29mm 15.88mm 12.57mm Modular Jack
RS庫存編號 782-7657
製造零件編號5520425-3
HK$64.14
1 包 5 套
Pack(s)
Female 6P6C Cat3 - Through Hole Straight Phosphor Bronze Gold over Nickel - - - Modular Jack
RS庫存編號 171-0709
製造零件編號520250-3
HK$9.31
個 (以毎袋:250)
單位
Female 6P6C Cat3 - Through Hole Right Angle Phosphor Bronze Gold over Nickel 15.88mm - 20.83mm -
RS庫存編號 293-0408
製造零件編號0-215876-1
HK$6.83
/個 (每包:10個)
單位
Female 6P6C Cat3 - Through Hole Right Angle Phosphor Bronze Gold over Nickel 13.2mm - 18.1mm -
RS庫存編號 164-9073
製造零件編號0-215876-1
HK$4.175
個 (在毎卷:1600)
單位
Female 6P6C Cat3 - Through Hole Right Angle Phosphor Bronze Gold over Nickel 13.2mm - 18.1mm -