RJ25 Connectors

An RJ (registered jack) connector is used in telecommunications networks to connect voice and data equipment to a local or long distance carrier. The RJ25 connector has a six position (6P/6C) contact structure, similar to RJ11 connectorsand RJ14 modular connectors, but is significantly smaller in size. It is wired for three telephone lines.

The connector housing is made from temperature resistant thermoplastics with shielding consisting of nickel or copper plated alloys to increase conductivity. RJ25 connectors can be affixed via through-hole mounting, cable mounting, surface mounting or PCB (printed circuit board) mounting options. RJ25 connectors have either jack or plug type connecting features.

What are RJ25 connectors used for?

RJ25 connectors are functional in any industry where a telephone and handset device is used such as contact centres, security facilities, customer services centres and reception workstations.

Types of RJ25 connectors

RJ25 connectors are classified via a number of contacts, mounting options, orientations, shielding, LAN types and connection types.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Gender Number of Ways LAN Category Shield Type Mounting Type Orientation Contact Material Contact Plating Length Width Depth Connector Type
RS庫存編號 437-193
製造零件編號940-SP-3066R
HK$2.617
/個 (每包:10個)
單位
Male 6P6C - - Cable Mount Straight Phosphor Bronze Gold 9.65mm - - -
RS庫存編號 485-906
製造零件編號SS-6566-NF
HK$11.32
單位
Female 6P6C - - Through Hole Straight Copper Alloy Gold 13.59mm - 16.51mm -
RS庫存編號 477-315
製造零件編號940-SP-3066
HK$3.236
/個 (每包:10個)
單位
Male 6P6C - - Cable Mount Straight Phosphor Bronze Gold 9.65mm - - Modular Plug
RS庫存編號 477-387
製造零件編號SS-6466-NF
HK$7.29
單位
Female 6P6C - - Through Hole Right Angle Copper Alloy Gold 13.46mm - 20.57mm -
RS庫存編號 144-4568
製造零件編號937-SP-3066
HK$2.67
/個 (每包:10個)
單位
Male 6P6C - - Cable Mount Straight Phosphor Bronze Gold 9.65mm - - Modular Plug