RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS庫存編號 871-9737
製造零件編號1375055-5
BrandCOMMSCOPE
HK$119.38
/個 (每包:25個)
單位
Female Cat6 - - - Modular Jack - - - - - - - -
RS庫存編號 124-1157
製造零件編號6-554720-3
BrandCOMMSCOPE
HK$5.05
/個 (每包:10個)
單位
Male Cat5 Cable Mount - 8 Modular Plug Unshielded Straight - 11.68mm 22.48mm 8.49mm - Phosphor Bronze
RS庫存編號 782-5689
製造零件編號1375191-6
BrandCOMMSCOPE
HK$113.70
單位
Female Cat5e - - - Modular Jack - - - - - - - -
RS庫存編號 124-1164
製造零件編號6-569542-3
BrandCOMMSCOPE
HK$38.828
/個 (每包:5個)
單位
Male Cat5 Cable Mount - 8 Modular Plug Shielded Straight - 11.68mm 22.73mm 8.49mm - Phosphor Bronze
RS庫存編號 124-1154
製造零件編號2-1375191-2
BrandCOMMSCOPE
HK$163.10
單位
Female Cat5e Panel Mount - 8 Jack UTP Straight - - - - SL110 Beryllium Copper
RS庫存編號 124-1160
製造零件編號6-557315-3
BrandCOMMSCOPE
HK$11.874
/個 (每包:10個)
單位
Male Cat5e Cable Mount - 8 Modular Plug Unshielded Straight - 11.68mm 22.48mm 8.49mm - Phosphor Bronze
RS庫存編號 124-1161
製造零件編號6-557963-2
BrandCOMMSCOPE
HK$22.839
/個 (每包:10個)
單位
Male Cat5 Cable Mount - 10 Modular Plug Unshielded Straight - 11.68mm 22.48mm 8.49mm - Phosphor Bronze
RS庫存編號 144-6051
製造零件編號1375055-2
BrandCOMMSCOPE
HK$92.54
單位
Female Cat6 Panel Mount - 8 RJ45 Modular Jack Unshielded Straight - 14.48mm 16.13mm 30.48mm SL Beryllium Copper
RS庫存編號 124-1155
製造零件編號6-2111986-3
BrandCOMMSCOPE
HK$26.943
/個 (每包:10個)
單位
Male Cat5e Cable Mount - 8 Modular Plug Shielded Straight - 11.68mm 25.05mm 7.21mm - Phosphor Bronze
RS庫存編號 124-1165
製造零件編號6-569550-3
BrandCOMMSCOPE
HK$22.874
/個 (每包:10個)
單位
Male Cat5e Cable Mount - 8 Modular Plug Shielded Straight - 9.53 (Load Bar)mm 22.48mm 8.49mm - Phosphor Bronze
RS庫存編號 124-1163
製造零件編號6-569530-3
BrandCOMMSCOPE
HK$10.02
/個 (每包:5個)
單位
Male Cat5 Cable Mount - 8 Modular Plug Shielded Straight - 11.68mm 22.73mm 8.49mm - Phosphor Bronze
RS庫存編號 124-1162
製造零件編號6-569278-2
BrandCOMMSCOPE
HK$5.21
/個 (每包:10個)
單位
Male Cat5e Cable Mount - 8 Modular Plug Unshielded Straight - 11.68mm 22.48mm 8.49mm - Phosphor Bronze