RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 260 項產品
Results per page
Description Price Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS庫存編號 782-5792
製造零件編號1776186-1
HK$223.51
單位
- - - - - - - - - - - - CPC -
RS庫存編號 164-8470
製造零件編號1-1705951-1
HK$6.51
Each (In a Tray of 200)
單位
Female Cat3 Through Hole 1 8 Modular Jack Unshielded Right Angle - 15.2mm 11.5mm 18.1mm 11705951 Phosphor Bronze
RS庫存編號 615-4254
製造零件編號1-1705951-1
HK$8.56
/個 (每包:5個)
單位
Female Cat3 Through Hole 1 8 Modular Jack Unshielded Right Angle - 15.2mm 11.5mm 18.1mm 11705951 Phosphor Bronze
RS庫存編號 871-9721
製造零件編號1375055-6
HK$119.38
/個 (每包:25個)
單位
Female Cat6 - - - Modular Jack - - - - - - - -
RS庫存編號 137-890
製造零件編號5555141-1
HK$17.71
/個 (每包:5個)
單位
Female Cat3 Through Hole 1 8P8C Modular Jack Shielded Right Angle - 17.91mm - 18.42mm - Phosphor Bronze
RS庫存編號 820-8091
製造零件編號5558341-1
HK$25.33
單位
Female Cat5e PCB Mount 1 8 Modular Jack Unshielded Right Angle - 13.39mm 15.11mm 20.57mm 5558341 Phosphor Bronze
RS庫存編號 820-8215
製造零件編號5558070-1
HK$55.45
單位
Female Cat3 PCB Mount 1 10 Modular Jack Shielded Right Angle - 13.64mm 15.88mm 21.34mm 5558070 Phosphor Bronze
RS庫存編號 706-0194
製造零件編號1546413-3
HK$289.53
單位
Female Cat5 Panel Mount 1 8 RJ45 Unshielded Straight - 37.84mm - - - -
RS庫存編號 168-0850
製造零件編號1903527-1
HK$178.22
1 Tray of 1 Pack(s)
Tray(s)
Male - Cable Mount 1 8 RJ45 Shielded Straight - 13.97mm - - - Copper Alloy
RS庫存編號 787-1644
製造零件編號5406296-1
HK$39.28
單位
Female Cat5e Through Hole 1 8P8C Modular Jack Shielded Right Angle - 21.34mm 17.78mm 14.48mm - Phosphor Bronze
RS庫存編號 162-0783
製造零件編號5406203-3
HK$75.64
Each (In a Tray of 80)
單位
Female Cat5e PCB Mount 4 8 Jack STP Right Angle - 15.31mm 61mm 21.34mm 5406203 Phosphor Bronze
RS庫存編號 782-5720
製造零件編號1375055-8
HK$153.98
單位
Female Cat6 Panel Mount 1 - Modular Jack - - - - - - - -
RS庫存編號 615-4333
製造零件編號5569381-1
HK$89.42
單位
Female Cat5 Through Hole 2 8P8C Modular Jack Shielded Right Angle - 17.27mm - 28.45mm - Phosphor Bronze
RS庫存編號 895-2312
製造零件編號2120864-1
HK$281.87
單位
Male Cat5e Cable Mount 1 8P8C RJ45 Shielded, Unshielded Straight IP20 22.8mm 28.9mm 77.74mm - Copper Alloy
RS庫存編號 820-8170
製造零件編號5406203-3
HK$91.56
單位
Female Cat5e PCB Mount 4 8 Jack STP Right Angle - 15.31mm 61mm 21.34mm 5406203 Phosphor Bronze
RS庫存編號 782-0823
製造零件編號1-406541-1
HK$125.80
1 包 5 套
Pack(s)
Female Cat5 Through Hole 1 8P8C Modular Jack Unshielded Right Angle - - - - - Phosphor Bronze
RS庫存編號 615-4327
製造零件編號106066-2
HK$27.98
/個 (每包:5個)
單位
Female Cat3 Through Hole 1 8 RJ45 Shielded Right Angle - 16.5mm - 19.1mm - Phosphor Bronze
RS庫存編號 164-6546
製造零件編號2120864-1
HK$243.79
個 (以毎盒:48)
單位
Male Cat5e Cable Mount 1 8P8C RJ45 Shielded, Unshielded Straight IP20 22.8mm 28.9mm 77.74mm - Copper Alloy
RS庫存編號 706-0197
製造零件編號1546414-4
HK$331.04
單位
Male to Female Cat5 Panel Mount 1 8 RJ45 Unshielded - - - - - - -
RS庫存編號 703-9667
製造零件編號1903527-1
HK$155.19
單位
Male - Cable Mount 1 8 RJ45 Shielded Straight - 13.97mm - - - Copper Alloy