RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS庫存編號 180-3596
製造零件編號SCRE-01
BrandSamtec
HK$122.993
Each (In a Tray of 16)
單位
Female Cat5e Panel Mount 1 - - - - IP68 - 48.45mm 33.1mm SCRE Phosphor Bronze
RS庫存編號 180-3910
製造零件編號RPBE-01-01-E
BrandSamtec
HK$206.88
單位
Female - Panel Mount 1 - - - Right Angle IP68 46.1mm 17.67mm 23mm RPBE Phosphor Bronze
RS庫存編號 180-0082
製造零件編號RPCE-01-E-00.50-D-C5E
BrandSamtec
HK$369.97
單位
Female - Panel Mount 1 1 - - - IP68 46.1mm 17.51mm 23mm RPCE Phosphor Bronze
RS庫存編號 180-4097
製造零件編號SCRE-01
BrandSamtec
HK$156.91
單位
Female Cat5e Panel Mount 1 - - - - IP68 - 48.45mm 33.1mm SCRE Phosphor Bronze
RS庫存編號 180-0080
製造零件編號RPCE-01-E-00.25-D-C5E
BrandSamtec
HK$265.18
單位
Female - Panel Mount 1 1 - - - IP68 46.1mm 17.26mm 23mm RPCE Phosphor Bronze
RS庫存編號 180-3539
製造零件編號RPBE-01-01-E
BrandSamtec
HK$164.545
毎管:11 個
單位
Female - Panel Mount 1 - - - Right Angle IP68 46.1mm 17.67mm 23mm RPBE Phosphor Bronze