RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 38 項產品
Results per page
Description Price Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS庫存編號 413-380
製造零件編號SS-39200-011
HK$14.67
/個 (每包:5個)
單位
Male Cat6a Cable Mount 1 8 RJ45 Shielded Straight - 13.71mm - 42.4mm - Copper Alloy
RS庫存編號 368-9690
製造零件編號39100-002
HK$18.372
/個 (每包:5個)
單位
Male Cat6 Cable Mount - 8P8C Plug UTP - - 7.92mm 11.68mm 22.48mm - Phosphor Bronze
RS庫存編號 199-3133
製造零件編號943-SP370808-M2
HK$4.175
/個 (每包:10個)
單位
Male Cat5 Cable Mount 1 8 RJ45 Unshielded Straight - 11.67mm - 22.46mm - Phosphor Bronze
RS庫存編號 741-8587
製造零件編號SI-52007-F
HK$71.25
單位
Female - Through Hole - 8P4C RJ45 STP Straight - 15.21mm 17.98mm 25.4mm MagJack Copper Alloy
RS庫存編號 413-386
製造零件編號SS-39100-011
HK$11.074
/個 (每包:5個)
單位
Male - Cable Mount 1 - - - Straight - 11.68mm - 37.34mm - Copper Alloy
RS庫存編號 342-2087
製造零件編號940-SP360808-A161
HK$16.268
/個 (每包:5個)
單位
Male - Cable Mount 1 8 RJ45 Shielded Straight - 13.72mm - 26.57mm - Phosphor Bronze
RS庫存編號 144-4681
製造零件編號937-SP-3088
HK$3.753
/個 (每包:10個)
單位
Male - Cable Mount 1 - - - Straight - 22.48mm - 11.68mm - Phosphor Bronze
RS庫存編號 741-8461
製造零件編號C893-1DX1-E5
HK$60.70
單位
Female - Through Hole - 8P4C RJ45 STP Straight - 31.42mm 19.07mm 26.11mm MagJack Phosphor Bronze
RS庫存編號 290-4780
製造零件編號940-SP360808-A218
HK$21.274
/個 (每包:5個)
單位
Male - Cable Mount 1 8 RJ45 Shielded Straight - - - 34.16mm - Phosphor Bronze
RS庫存編號 437-216
製造零件編號940-SP-3088R-K1
HK$6.36
/個 (每包:10個)
單位
Male - Cable Mount 1 - - - Straight - 12.57mm - 22.48mm - Phosphor Bronze
RS庫存編號 413-396
製造零件編號SS-39100-008
HK$8.556
/個 (每包:5個)
單位
Male - Cable Mount 1 - - - Straight - 11.68mm - 37.34mm - Copper Alloy
RS庫存編號 477-321
製造零件編號940SP3088R-A133
HK$3.397
/個 (每包:10個)
單位
Male - Cable Mount 1 8 RJ45 Unshielded Straight - 11.68mm - 22.48mm - Phosphor Bronze
RS庫存編號 413-370
製造零件編號SS-60000-007
HK$18.03
單位
Female - Through Hole 1 - - - Straight - 15.49mm - 16.36mm - Copper Alloy
RS庫存編號 477-416
製造零件編號SS-6488-NF
HK$7.66
單位
Female - Through Hole 1 - - - Right Angle - 15.36mm - 20.57mm - Copper Alloy
RS庫存編號 413-403
製造零件編號SS-600000-010
HK$16.70
單位
Female Cat6 Through Hole - 8P8C Socket UTP Right Angle - 13.59mm 15.36mm 20.7mm - -
RS庫存編號 741-8464
製造零件編號0826-1X1T-80-F
HK$130.50
單位
Female - - - - - STP Straight - 13.61mm 16.79mm 33.02mm MagJack -
RS庫存編號 741-8492
製造零件編號SI-61007-F
HK$108.69
單位
Female - Through Hole - 8P8C RJ45 STP Straight - 13.97mm 16.13mm 21.59mm MagJack Copper
RS庫存編號 800-4243
製造零件編號1-6605834-1
HK$117.83
單位
Female - Through Hole - 1 Modular Jack STP Right Angle - 18.42mm 21.59mm 13.84mm MagJack Phosphor Bronze
RS庫存編號 800-4252
製造零件編號5-6605758-1
HK$91.67
單位
Female - Through Hole - 1 Modular Jack STP Right Angle - 18.42mm 21.59mm 13.84mm MagJack Phosphor Bronze
RS庫存編號 741-8489
製造零件編號SI-60062-F
HK$35.73
單位
Female - Through Hole - 8P4C RJ45 STP Right Angle - 15.21mm 17.98mm 21.59mm MagJack Copper Alloy