RJ50 Connectors

The RJ50 connector is an RJ (Registered Jack) connector that has ten position and ten contacts, and is also known as an RJ69. While RJ connectors are commonly used for telecommunications such as telephone and standard modems, the RJ50 has more specialist purposes, most commonly in proprietary data systems and for bar code scanners.With applications in connecting network devices, the RJ50 connector is similar to the RJ45, but has two extra contacts, and as such is a slightly larger connector. The RS range of RJ50 connectors includes options for cable and through-hole mounting.Applications Data Acquisition Devices Test Equipment PC Accessories

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Gender Mounting Type Orientation Contact Material Length Width Depth Contact Plating Number of Ways
RS庫存編號 437-222
製造零件編號940-SP-301010R
HK$4.753
/個 (每包:10個)
單位
Male Cable Mount Straight Phosphor Bronze 11.68mm 10.69mm 22.48mm Gold 10P10C
RS庫存編號 442-735
製造零件編號SS-641010-NF
HK$9.14
單位
Female Through Hole Right Angle Copper Alloy 15.37mm 12.83mm 20.7mm Gold 10P10C