Crimp Contacts

Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.


Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.


How are crimp contacts used?

Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. 


Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.


Where are crimp contacts used?

Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.


What are crimp contacts made from?

Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.


What is contact gender?

Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 219 項產品
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 490-6227
製造零件編號LLM-01T-P1.3E
BrandJST
HK$0.913
個 (以毎袋:50)
單位
Male EL Connector Housing EL 0.1mm² 0.5mm² Crimp Tin 26AWG Phosphor Bronze 20AWG - 10mΩ -25°C +90°C
RS庫存編號 490-6249
製造零件編號LLF-01T-P1.3E
BrandJST
HK$0.913
個 (以毎袋:50)
單位
Female EL Connector Housing EL 0.1mm² 0.5mm² Crimp Tin 26AWG Phosphor Bronze 20AWG - 10mΩ -25°C +90°C
RS庫存編號 752-1725
製造零件編號SSHL-002T-P0.2
BrandJST
HK$0.242
/個 (每包:100個)
單位
Female GH Connector Housing GH 0.05mm² 0.13mm² Crimp Tin 30AWG Phosphor Bronze 26AWG - - -25°C +85 °C
RS庫存編號 166-7204
製造零件編號SSHL-002T-P0.2
BrandJST
HK$0.115
個 (在毎卷:35000)
單位
Female - SSHL 0.05mm² 0.13mm² Crimp Tin 30AWG Phosphor Bronze 26AWG - - -25°C +85 °C
RS庫存編號 820-1163
製造零件編號BVH-21T-P1.1
BrandJST
HK$1.057
/個 (每包:100個)
單位
Female NV, VB and VH Connector Housings NV, VB, VH 0.3mm² 0.8mm² Crimp Tin 22AWG Phosphor Bronze 18AWG - 20mΩ -25°C +85°C
RS庫存編號 762-0702
製造零件編號SVH-21T-P1.1
BrandJST
HK$0.379
Each (On a Tape of 100)
單位
Female NV, VB and VH Connector Housings NV, VB, VH 0.3mm² 0.8mm² Crimp Tin 22AWG Phosphor Bronze 18AWG - 10mΩ -25°C +85°C
RS庫存編號 820-1740
製造零件編號SPH-001T-P0.5L
BrandJST
HK$0.269
/個 (每包:100個)
單位
Female PAD Connector Housing PAD 0.1mm² 0.3mm² Crimp Tin 26AWG Phosphor Bronze 22AWG - 20mΩ -25°C +85°C
RS庫存編號 166-7195
製造零件編號SPH-001T-P0.5L
BrandJST
HK$0.191
個 (在毎卷:8000)
單位
Female PAD Connector Housing SPH 0.13mm² 0.33mm² Crimp Tin 26AWG Phosphor Bronze 22AWG - 20mΩ -25°C +85°C
RS庫存編號 166-7535
製造零件編號BVH-21T-P1.1
BrandJST
HK$1.074
個 (以毎袋:2000)
單位
Female - VH 0.33mm² 0.83mm² Crimp Tin 22AWG Phosphor Bronze 18AWG - 20mΩ -25°C +85°C
RS庫存編號 166-7587
製造零件編號BVH-41T-P1.1
BrandJST
HK$0.256
個 (以毎袋:2000)
單位
Female NV and VH Connector Housings BVH 0.5mm² 1.25mm² Crimp Tin 20AWG Phosphor Bronze 16AWG - 10mΩ -25°C +85°C
RS庫存編號 166-7285
製造零件編號SVH-41T-P1.1
BrandJST
HK$0.373
個 (在毎卷:3500)
單位
Female NV and VH Connector Housings NV, VH 0.5mm² 1.25mm² Crimp Tin 20AWG Phosphor Bronze 16AWG - 10mΩ -25°C +85°C
RS庫存編號 602-7922
製造零件編號BXA-001T-P0.6
BrandJST
HK$0.902
個 (以毎袋:50)
單位
Female XA, XAD, XM and XMA Connector Housings XA, XAD, XM, XMA 0.08mm² 0.3mm² Crimp Tin 28AWG Phosphor Bronze 22AWG - 10mΩ -25°C +85°C
RS庫存編號 512-9241
製造零件編號BVM-61T-P2.0
BrandJST
HK$1.42
/個 (每包:100個)
單位
Male VL Connector Housing VL 0.5mm² 2mm² Crimp Tin 20AWG Phosphor Bronze 14AWG - 10mΩ -25°C +90°C
RS庫存編號 762-0698
製造零件編號BVH-41T-P1.1
BrandJST
HK$0.391
/個 (每包:50個)
單位
Female NV and VH Connector Housings NV, VH 0.5mm² 1.25mm² Crimp Tin 20AWG Phosphor Bronze 16AWG - 10mΩ -25°C +85°C
RS庫存編號 762-0692
製造零件編號SVH-41T-P1.1
BrandJST
HK$0.389
Each (On a Tape of 100)
單位
Female NV and VH Connector Housings NV, VH 0.5mm² 1.25mm² Crimp Tin 20AWG Phosphor Bronze 16AWG - 10mΩ -25°C +85°C
RS庫存編號 172-4960
製造零件編號BVM-61T-P2.0
BrandJST
HK$1.08
個 (在毎卷:2000)
單位
Male VL Connector Housing VL 0.5mm² 2mm² Crimp Tin 20AWG Phosphor Bronze 14AWG - - -25°C +90°C
RS庫存編號 688-1385
製造零件編號SPHD-002T-P0.5
BrandJST
HK$0.284
/個 (每包:100個)
單位
Female PA, PBV and PHD Connector Housings PA, PBV, PHD 0.08mm² 0.2mm² Crimp Tin 28AWG Phosphor Bronze 24AWG - - -25°C +85°C
RS庫存編號 820-1245
製造零件編號SDN-21T-P1.5
BrandJST
HK$0.577
/個 (每包:100個)
單位
Male SDN Connector Housing SDN 0.3mm² 0.8mm² Crimp Tin 22AWG Phosphor Bronze 18AWG - - -25°C +85°C
RS庫存編號 762-0761
製造零件編號BZH-003T-P0.5
BrandJST
HK$0.673
/個 (每包:100個)
單位
Female ZH and ZM Connector Housings ZH, ZM 0.03mm² 0.08mm² Crimp Tin 32AWG Phosphor Bronze 28AWG - 20mΩ -25°C +85°C
RS庫存編號 166-7447
製造零件編號BZH-003T-P0.5
BrandJST
HK$0.673
個 (以毎袋:1000)
單位
Female ZH Connector Housing ZH 0.03mm² 0.08mm² Crimp Tin 32AWG Phosphor Bronze 28AWG - 20mΩ -25°C +85°C