IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).

Flat Ribbon Cable Assemblies

IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.

IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.

Things to consider when purchasing an IDC:

Number of Contacts - IDC's are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

Gender - IDC's can come in a male version, also known as a plug, or female version, also known as a socket or header.

Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

  • Where are they used?
  • Low voltage applications
  • Computer Drive
  • SSDs
  • Smartphones
  • Laptops

RITS Connectors

RITS (remote I/O terminal system) connectors are a type of printed circuit board connector that allows you to easily make connections using a generic tool and connector. The advantage of RITS connectors is that they save you a lot of time and effort, as other connections require greater precision and may need more preparation, such as stripping the wires before they can be connected.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1936 項產品
Results per page
Description Price Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS庫存編號 625-7369
BrandRS PRO
HK$12.70
單位
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55.0°C 105.0°C - Phosphor Bronze
RS庫存編號 462-155
製造零件編號1658525-2
HK$98.51
單位
34 2 Male 2.54mm Cable Mount Right Angle IDC 1A Tin AMP-LATCH 622 -55°C +125°C - Beryllium Copper
RS庫存編號 163-8336
製造零件編號1658525-2
HK$88.346
個 (以毎袋:11)
單位
34 2 Male 2.54mm Cable Mount Right Angle IDC 1A Tin AMP-LATCH 622 -55°C +125°C - Beryllium Copper
RS庫存編號 189-9441
製造零件編號661003151922
HK$8.192
/個 (每包:5個)
單位
3 1 Female 2.54mm Cable Mount Right Angle IDC 3A Tin Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS庫存編號 324-8053
製造零件編號90327-0306
BrandMolex
HK$8.578
/個 (每包:5個)
單位
6 2 Female 1.27mm Cable Mount Right Angle IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac Phosphor Bronze
RS庫存編號 100-8588
製造零件編號09170149622
BrandHARTING
HK$50.91
單位
14 2 Male 2.54mm Cable Mount Right Angle IDC 1A Tin SEK-17 - - - -
RS庫存編號 192-7489
製造零件編號89134-0101
Brand3M
HK$21.31
單位
34 2 Female 2.54mm Cable Mount Right Angle IDC 1.25A Gold over Nickel 891 -55°C +105°C - Brass
RS庫存編號 923-0944
製造零件編號09170149622
BrandHARTING
HK$40.469
個 (以毎盒:130)
單位
14 2 Male 2.54mm Cable Mount Right Angle IDC 1A Tin SEK-17 - - - -
RS庫存編號 322-1042
製造零件編號HIF3BA-16D-2.54R
BrandHirose
HK$36.29
單位
16 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS庫存編號 454-2362
製造零件編號1658621-1
HK$14.33
單位
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH Novo -65°C +105°C - Phosphor Bronze
RS庫存編號 163-9464
製造零件編號3-640442-6
HK$2.74
個 (以毎袋:2000)
單位
6 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 -55°C +105°C 250 V ac Copper
RS庫存編號 535-5002
製造零件編號3-640442-6
HK$4.248
/個 (每包:10個)
單位
6 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 -55°C +105°C 250 V ac Copper
RS庫存編號 859-9555
製造零件編號65801-015LF
HK$21.311
/個 (每包:10個)
單位
15 1 Female 2.54mm Cable Mount Straight Crimp 2A Tin Clincher -65.0°C 105.0°C 500.0 V ac Beryllium Copper
RS庫存編號 896-0994
製造零件編號HIF3BA-26PD-2.54R-MC
BrandHirose
HK$131.87
單位
26 2 Male 2.54mm Cable Mount Straight IDC 1A Gold over Nickel HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS庫存編號 842-8052
製造零件編號1-103648-5
HK$20.396
個 (以毎批:15)
單位
16 1 Female 2.54mm Cable Mount Straight Crimp 3A - AMPMODU MTE -65°C +105°C 250 V ac Phosphor Bronze
RS庫存編號 409-8708
製造零件編號09185266813
BrandHARTING
HK$30.24
單位
26 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -
RS庫存編號 922-9856
製造零件編號09185266813
BrandHARTING
HK$21.339
個 (以毎盒:100)
單位
26 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -
RS庫存編號 680-1294
製造零件編號173977-6
HK$6.88
/個 (每包:10個)
單位
6 1 Female 2mm Cable Mount Right Angle IDC 2A Tin AMP CT - - 125 V ac Phosphor Bronze
RS庫存編號 161-4734
製造零件編號173977-6
HK$4.58
個 (以毎袋:1000)
單位
6 1 Female 2mm Cable Mount Right Angle IDC 2A Tin AMP CT - - 125 V ac Phosphor Bronze
RS庫存編號 718-5041
製造零件編號1-215083-8
HK$16.11
單位
18 2 Male 1.27mm Cable Mount Vertical IDC 1.5A Tin over Nickel Micro-MaTch -40°C +105°C 230 V ac Phosphor Bronze