Jumpers & Shunts

Jumpers and shunts are devices used in circuits to close, open or bypass part of the circuit. Jumpers are often used in the design of printed circuit boards such as motherboards, whereas shunts have a wide range of applications, such as in Christmas tree lights where they can bypass faulty bulbs.

How do jumpers and shunts work?

Jumpers work by using pairs of contact points called jumper points to complete the circuit when the jumper sleeve is connected to them, creating another path for the current in a circuit. The jumper is electrically conductive, but usually encased in a plastic block to ensure that the jumper will not cause a short.

Shunts work by creating a low resistance path in the circuit, so that the current may pass around another point. This can be useful when one part of a circuit is defective.

Types of jumpers and shunts

Jumpers and shunts can have differing numbers of contacts and rows, as well as being of varying sizes. The contact material and plating can also differ.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 274 項產品
Results per page
Description Price Type Number of Contacts Pitch Gender Colour Number of Rows Length Width Depth Series Contact Material Contact Plating Orientation Maximum Contact Resistance
RS庫存編號 251-8503
BrandRS PRO
HK$3.201
/個 (每包:10個)
單位
Closed Top 2 2.54mm Female Black 1 4.98mm 6.47mm 2.44mm - Phosphor Bronze Tin over Nickel Straight 20mΩ
RS庫存編號 771-0117
製造零件編號65474-001LF
HK$4.165
/個 (每包:10個)
單位
Closed Top 2 2.54mm Female Blue 1 9.78mm 5.21mm 2.54mm Mini-Jump Brass Gold over Nickel Straight 15mΩ
RS庫存編號 334-561
製造零件編號M7571-05
BrandHARWIN
HK$2.898
/個 (每包:5個)
單位
Open Top 2 2.54mm Female Blue 1 - - - - - Gold Straight 30mΩ
RS庫存編號 173-0822
製造零件編號M7571-05
BrandHARWIN
HK$1.508
個 (以毎袋:1000)
單位
Open Top 2 2.54mm Female Blue 1 - - - - - Gold Straight 30mΩ
RS庫存編號 170-8848
製造零件編號65474-001LF
HK$3.469
個 (以毎袋:500)
單位
Closed Top 2 2.54mm Female Blue 1 9.78mm 5.21mm 2.54mm Mini-Jump Brass Gold over Nickel Straight 15mΩ
RS庫存編號 680-2394
製造零件編號881545-2
HK$1.927
/個 (每包:100個)
單位
Handle, Open Top 2 2.54mm Female Black 1 5.08mm 2.5mm 10.9mm AMPMODU NOVO Phosphor Bronze Gold over Nickel Straight 15mΩ
RS庫存編號 251-8698
BrandRS PRO
HK$3.354
/個 (每包:10個)
單位
Open Top 2 2.54mm Female Red 1 4.98mm 5.97mm 2.44mm - Phosphor Bronze Tin Straight 7mΩ
RS庫存編號 863-2949
製造零件編號65474-010LF
HK$2.749
/個 (每包:100個)
單位
Jumper 2 2.54mm Female Blue 1 9.78mm 2.54mm 5.21mm Mini-Jump Copper Alloy Gold - 15mΩ
RS庫存編號 135-5103
製造零件編號881545-2
HK$1.121
個 (以毎袋:14000)
單位
Handle, Open Top 2 2.54mm Female Black 1 5.08mm 2.5mm 10.9mm AMPMODU NOVO Phosphor Bronze Gold over Nickel Straight 15mΩ
RS庫存編號 909-4382
製造零件編號M50-1900005
BrandHARWIN
HK$2.422
/個 (每包:20個)
單位
Jumper 2 1.27mm Female Black 1 2.5mm 1.5mm 3mm Archer M50 Copper Alloy Gold over Nickel Straight 20mΩ
RS庫存編號 771-0111
製造零件編號65474-002LF
HK$1.947
/個 (每包:10個)
單位
Closed Top 2 2.54mm Female Blue 1 9.78mm 5.21mm 2.54mm Mini-Jump Brass Tin Straight 15mΩ
RS庫存編號 170-8847
製造零件編號65474-002LF
HK$1.605
個 (以毎袋:500)
單位
Closed Top 2 2.54mm Female Blue 1 9.78mm 5.21mm 2.54mm Mini-Jump Brass Tin Straight 15mΩ
RS庫存編號 279-9853
製造零件編號JSA4-16-G0
BrandERG
HK$127.76
單位
Jumper Switch 16 2.54mm - - 1 40.64mm 8.4mm 6.1mm - - - Straight 15mΩ
RS庫存編號 270-6261
製造零件編號90059-0007
BrandMolex
HK$4.448
/個 (每包:5個)
單位
Open Top 2 2.54mm Female Black 1 5.1mm 2.54mm 4.85mm C-Grid Phosphor Bronze Tin over Nickel Straight 15mΩ
RS庫存編號 251-8575
BrandRS PRO
HK$3.438
/個 (每包:10個)
單位
Closed Top, Handle Pull 2 2.54mm Female Black 1 4.98mm 14mm 2.44mm - Phosphor Bronze Tin over Nickel Straight 20mΩ
RS庫存編號 251-8569
BrandRS PRO
HK$3.443
/個 (每包:10個)
單位
Open Top 2 2.54mm Female Black 1 4.98mm 6.47mm 2.44mm - Phosphor Bronze Tin over Nickel Straight 75mΩ
RS庫存編號 481-0766
製造零件編號609251220001
HK$18.252
個 (以毎批:5)
單位
Jumper 2 2.54mm Female Black 1 5.08mm 6mm 2.5mm - Phosphor Bronze Gold over Nickel Straight 20mΩ
RS庫存編號 863-2762
製造零件編號68786-102LF
HK$1.298
/個 (每包:100個)
單位
Jumper 2 2.54mm Female White 1 5.03mm 2.49mm 5.08mm Mini-Jump Copper Alloy Gold - 15mΩ
RS庫存編號 673-7751
製造零件編號86730-101LF
HK$5.428
/個 (每包:100個)
單位
Open Top 2 2mm Female Black 1 4mm 3.5mm 2mm Minitek Phosphor Bronze Gold Straight 20mΩ
RS庫存編號 668-9876
製造零件編號827914-3
HK$4.189
/個 (每包:10個)
單位
Open Top 2 2.54mm Female Black - - 6mm - AMPMODU Mod IV Beryllium Copper Tin over Nickel Straight 15mΩ