PCB Headers

PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.



Why use PCB headers?


PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They're also easy to use. Simply solder a PCB header onto your board and you'll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.


PCB headers also make a great introduction to learner electronics since they're simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.



Types of PCB headers:


PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.



  • Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.

  • Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.

  • Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 24856 項產品
Results per page
Description Price Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material Contact Plating
RS庫存編號 447-6877
製造零件編號43650-0215
BrandMolex
HK$8.886
/個 (每包:5個)
單位
Micro-Fit 3.0 3.0mm 2 1 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 161-7954
製造零件編號43650-0215
BrandMolex
HK$4.425
Each (In a Tray of 3264)
單位
Micro-Fit 3.0 3.0mm 2 1 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 752-1797
製造零件編號SM04B-GHS-TB(LF)(SN)
BrandJST
HK$4.708
/個 (每包:5個)
單位
GH 1.25mm 4 - Right Angle - Shrouded Wire to Board Surface Mount - - Solder Phosphor Bronze Tin
RS庫存編號 172-5005
製造零件編號SM04B-GHS-TB(LF)(SN)
BrandJST
HK$2.053
個 (在毎卷:2500)
單位
GH 1.25mm 4 - Right Angle - Shrouded Wire to Board Surface Mount - - Solder Phosphor Bronze Tin
RS庫存編號 251-8086
BrandRS PRO
HK$1.218
/個 (每包:25個)
單位
- 2.54mm 2 1 Straight - Unshrouded - Through Hole - - Solder Brass Tin
RS庫存編號 251-4315
BrandRS PRO
HK$43.008
/個 (每包:5個)
單位
- 1.27mm 32 1 Straight - Unshrouded - Through Hole - - Solder Phosphor Bronze Gold
RS庫存編號 670-6502
製造零件編號87438-0343
BrandMolex
HK$5.121
/個 (每包:10個)
單位
Pico-SPOX 1.5mm 3 1 Right Angle - Shrouded Wire to Board Surface Mount - - Solder Brass Tin
RS庫存編號 547-3150
製造零件編號M20-9993645
BrandHARWIN
HK$13.58
單位
M20 2.54mm 36 1 Straight 6.1mm Unshrouded Board to Board, Wire to Board Through Hole 3mm - Solder Brass Gold
RS庫存編號 173-1004
製造零件編號M20-9993645
BrandHARWIN
HK$11.812
個 (以毎袋:200)
單位
M20 2.54mm 36 1 Straight - Unshrouded Board to Board, Wire to Board Through Hole - - Solder Brass Gold
RS庫存編號 680-1795
製造零件編號3-641208-3
HK$16.154
/個 (每包:5個)
單位
MTA-156 3.96mm 3 1 Straight - Unshrouded Wire to Board Through Hole - - Solder Copper Alloy Gold
RS庫存編號 164-0028
製造零件編號3-641208-3
HK$8.354
個 (以毎袋:2000)
單位
MTA-156 3.96mm 3 1 Straight - Unshrouded Wire to Board Through Hole - - Solder Copper Alloy -
RS庫存編號 170-7108
製造零件編號22-27-2121
BrandMolex
HK$6.537
個 (以毎袋:500)
單位
KK 254 2.54mm 12 1 Straight - Unshrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 161-7930
製造零件編號22-05-1102
BrandMolex
HK$14.663
個 (以毎袋:500)
單位
Mini-Latch 2.5mm 10 1 Right Angle - Unshrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 702-5015
製造零件編號8PM-11-0002-02-131191
BrandPreci-Dip
HK$27.61
單位
- 2.54mm 2 1 Right Angle - Shrouded - Surface Mount - - Solder Brass Gold
RS庫存編號 483-8540
製造零件編號22-27-2121
BrandMolex
HK$8.708
/個 (每包:10個)
單位
KK 254 2.54mm 12 1 Straight - Unshrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 471-042
BrandRS PRO
HK$27.67
單位
- 2.54mm 16 - Straight - Shrouded - Through Hole - - Solder Brass Gold
RS庫存編號 687-7285
製造零件編號22-05-1102
BrandMolex
HK$22.454
/個 (每包:5個)
單位
Mini-Latch 2.5mm 10 1 Right Angle - Unshrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 702-0161
製造零件編號811-S1-002-10-017101
BrandPreci-Dip
HK$15.14
單位
- 2.54mm 2 1 Straight - Shrouded - Through Hole - - Solder Brass Gold
RS庫存編號 166-7341
製造零件編號BM20B-SRDS-G-TF(LF)(SN)
BrandJST
HK$9.042
個 (在毎卷:1500)
單位
SHD 1.0mm 20 - Straight - Shrouded Wire to Board Surface Mount - - Solder Phosphor Bronze Gold
RS庫存編號 515-1412
製造零件編號B5B-EH-A (LF) (SN)
BrandJST
HK$2.012
/個 (每包:10個)
單位
EH 2.5mm 5 1 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin