PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 7631 項產品
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS庫存編號 765-5733
製造零件編號SSW-110-02-G-D
BrandSamtec
HK$37.36
單位
20 2 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Bronze
RS庫存編號 267-7387
製造零件編號W34420TRC
BrandWinslow
HK$41.306
/個 (每包:5個)
單位
20 1 2.54mm - Through Hole Straight - - Solder - - - - Beryllium Copper
RS庫存編號 366-1787
製造零件編號8-188275-6
HK$28.272
/個 (每包:5個)
單位
16 2 1.27mm Female-On-Board Surface Mount Straight - - Solder 1.5A 230 V Micro-MaTch - Bronze
RS庫存編號 162-1656
製造零件編號8-188275-6
HK$17.169
個 (在毎卷:900)
單位
16 2 1.27mm Female-On-Board Surface Mount Straight - - Solder 1.5A 230 V Micro-MaTch - Bronze
RS庫存編號 251-8222
BrandRS PRO
HK$10.806
/個 (每包:10個)
單位
10 2 2.54mm Socket Strip Through Hole Straight - - Solder 12A - - - Bronze
RS庫存編號 113-8593
製造零件編號A-BL254-DG-G40D
HK$12.008
Each (In a Tray of 80)
單位
40 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac - - Phosphor Bronze
RS庫存編號 673-7382
製造零件編號89898-304LF
HK$18.418
/個 (每包:5個)
單位
8 2 2.54mm Socket Strip Surface Mount Straight - - Solder 12A 1 kV ac - - Bronze
RS庫存編號 170-8708
製造零件編號89898-304LF
HK$14.291
/個 (每包:100個)
單位
8 2 2.54mm Socket Strip Surface Mount Straight - - Solder 12A 1 kV - - Bronze
RS庫存編號 674-2369
製造零件編號A-BL254-DG-G40D
HK$24.202
/個 (每包:5個)
單位
40 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac - - Phosphor Bronze
RS庫存編號 251-8193
BrandRS PRO
HK$5.474
/個 (每包:10個)
單位
4 1 2.54mm Socket Strip Through Hole Straight - - Solder 12A - - - Bronze
RS庫存編號 765-5727
製造零件編號SSW-110-01-G-D
BrandSamtec
HK$29.58
單位
20 2 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Bronze
RS庫存編號 267-7416
製造零件編號W35532TRC
BrandWinslow
HK$11.154
/個 (每包:5個)
單位
32 1 2.54mm - Through Hole Straight - - Solder 12A - - - Beryllium Copper, Brass
RS庫存編號 124-7407
製造零件編號QSE-060-01-L-D-A
BrandSamtec
HK$108.241
Each (In a Tray of 42)
單位
120 2 0.8mm Socket Strip Surface Mount Straight - - Solder 12A 225 V QSE - Bronze
RS庫存編號 159-650
製造零件編號QSE-060-01-L-D-A
BrandSamtec
HK$119.05
單位
120 2 0.8mm Socket Strip Surface Mount Straight - - Solder 12A 225 V ac QSE - Bronze
RS庫存編號 267-7400
製造零件編號W35520TRC
BrandWinslow
HK$11.47
/個 (每包:5個)
單位
20 1 2.54mm - Through Hole Straight - - Solder 12A - - - Beryllium Copper, Brass
RS庫存編號 173-1065
製造零件編號M20-7823646
BrandHARWIN
HK$29.22
毎管:6 個
單位
36 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A 1 kV - - Phosphor Bronze
RS庫存編號 488-1724
製造零件編號M20-7823646
BrandHARWIN
HK$29.22
/個 (每包:2個)
單位
36 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A 1 kV - - Phosphor Bronze
RS庫存編號 681-6804
製造零件編號M20-6113245
BrandHARWIN
HK$60.29
單位
64 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A - - - Phosphor Bronze
RS庫存編號 767-9420
製造零件編號SLW-108-01-G-D
BrandSamtec
HK$26.96
單位
16 2 2.54mm Board to Board Through Hole Straight - - Solder 7.1A 550 V ac SLW - Bronze
RS庫存編號 173-1116
製造零件編號M20-6113245
BrandHARWIN
HK$60.286
毎管:7 個
單位
64 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A - - - Phosphor Bronze