PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 625 項產品
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS庫存編號 162-1656
製造零件編號8-188275-6
HK$14.987
個 (在毎卷:900)
單位
16 2 1.27mm Female-On-Board Surface Mount Straight - - Solder 1.5A 230 V Micro-MaTch - Bronze
RS庫存編號 366-1787
製造零件編號8-188275-6
HK$24.678
/個 (每包:5個)
單位
16 2 1.27mm Female-On-Board Surface Mount Straight - - Solder 1.5A 230 V Micro-MaTch - Bronze
RS庫存編號 361-6737
製造零件編號5177983-6
HK$76.86
單位
140 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA 100 V ac Free Height - Beryllium Copper
RS庫存編號 161-4116
製造零件編號5177983-6
HK$76.859
毎管:7 個
單位
140 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA 100 V Free Height - Beryllium Copper
RS庫存編號 135-4985
製造零件編號7-188275-4
HK$4.017
個 (在毎卷:900)
單位
4 2 1.27mm Female-On-Board Surface Mount Straight - - Solder 1.5A 230 V Micro-MaTch - Bronze
RS庫存編號 718-9810
製造零件編號1-215079-8
HK$11.63
單位
18 2 1.27mm Board to Board, Ribbon-Board Through Hole Straight - - Solder 1.5A 230 V Micro-MaTch - Bronze
RS庫存編號 366-1721
製造零件編號7-188275-4
HK$7.43
/個 (每包:5個)
單位
4 2 1.27mm Female-On-Board Surface Mount Straight - - Solder 1.5A 230 V Micro-MaTch - Bronze
RS庫存編號 191-8323
製造零件編號1-215079-8
HK$5.83
個 (在毎卷:2500)
單位
18 2 1.27mm Board to Board Through Hole Straight - - Solder 12A 100 V - - Bronze
RS庫存編號 906-0821
製造零件編號5-104550-7
HK$101.56
單位
60 2 1.27mm Board to Board PCB Mount Straight - - Solder 12A 500 V AMPMODU System 50 - Bronze
RS庫存編號 718-9591
製造零件編號175506-2
HK$41.74
單位
6 1 2.5mm Wire to Board, Wire to Wire Through Hole Right Angle - - Solder 12A - MULTILOCK 040 - Brass
RS庫存編號 135-4988
製造零件編號8-188275-0
HK$11.502
個 (在毎卷:900)
單位
10 2 1.27mm Female-On-Board Surface Mount Straight - - Solder 1.5A 230 V Micro-MaTch - Bronze
RS庫存編號 161-4524
製造零件編號5-104550-7
HK$63.45
毎管:11 個
單位
60 2 1.27mm Board to Board PCB Mount Straight - - Solder 12A 500 V AMPMODU System 50 - Bronze
RS庫存編號 361-6692
製造零件編號5177983-3
HK$37.27
單位
80 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA 100 V ac Free Height - Beryllium Copper
RS庫存編號 172-8126
製造零件編號5177983-3
HK$37.431
毎管:12 個
單位
80 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA 100 V Free Height - Beryllium Copper
RS庫存編號 366-1759
製造零件編號8-188275-0
HK$16.76
/個 (每包:5個)
單位
10 2 1.27mm Female-On-Board Surface Mount Straight - - Solder 1.5A 230 V Micro-MaTch - Bronze
RS庫存編號 849-035
製造零件編號350431-1
HK$6.44
單位
6 - 6.35mm Power Through Hole Straight - - Solder 19A 600 V ac Universal MATE-N-LOK - Bronze
RS庫存編號 509-2896
製造零件編號2-215297-0
HK$43.713
/個 (每包:10個)
單位
20 1 2.54mm Socket Strip Through Hole Straight - - Solder 12A - AMPMODU HV100 - Bronze
RS庫存編號 161-4420
製造零件編號175506-2
HK$35.629
Each (In a Tray of 200)
單位
6 1 2.5mm Wire to Board, Wire to Wire Through Hole Right Angle - - Solder 12A - MULTILOCK 040 - Brass
RS庫存編號 164-8624
製造零件編號350431-1
HK$4.244
個 (以毎袋:100)
單位
6 - 6.35mm Power Through Hole Straight - - Solder 19A 600 V Universal MATE-N-LOK - Bronze
RS庫存編號 920-9326
製造零件編號2834006-2
HK$3.69
個 (在毎卷:10)
單位
2 1 4mm Wire to Board Surface Mount Straight - - Solder 6A 400 V ac - - Copper Alloy