Backplane Connectors

Backplane connectors are electrical parts used to connect several printed circuit boards (PCBs) together within a computer system. Each pin on every backplane connector is linked to the same relative pin of all the other connectors to form a computer bus transceiver. Backplane connectors provide stable electrical connections between the components and the printed circuit boards.

What are backplane connectors used for?

Backplane connectors are used in PCBs for computerised devices. Wire-wrapped connectors are typically used in minicomputers and high-reliability applications in the manufacturing industry. Backplane connectors function as safety parts in heavier components like video cards and peripheral devices to ensure these do not damage the PCB or become disconnected.

Types of backplane connectors

There are three types of backplane connector:

  • Butterfly backplane connectors are used in boards with switchless designs, to lower data latency and overall system cost.
  • Active backplane connectors are standard in boards that contain a bus control and motherboard circuitry but no complex processor components.
  • Passive backplane connectors are universal in boards with buses and drivers that need to transmit data and interface with the operating system.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 194 項產品
Results per page
Description Price Backplane Connector Type Gender Number of Contacts Number of Columns Number of Rows Body Orientation Housing Material Pitch Contact Material Mounting Type Contact Plating Current Rating Voltage Rating Termination Method
RS庫存編號 135-4436
製造零件編號1410187-3
HK$988.193
毎管:17 個
單位
VITA 46 Centre Male 112 16 7 Right Angle Liquid Crystal Polymer 1.8mm Phosphor Bronze Through Hole Gold over Nickel - - Solder
RS庫存編號 196-154
製造零件編號1410187-3
HK$1,049.99
單位
VITA 46 Centre Male 112 16 7 Right Angle Liquid Crystal Polymer 1.8mm Phosphor Bronze Through Hole Gold over Nickel - - Solder
RS庫存編號 164-1649
製造零件編號5100143-1
HK$52.332
毎管:10 個
單位
Hard Metric Type A Male 110 22 5 Straight PBT 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Press-In
RS庫存編號 340-1018
製造零件編號5100143-1
HK$54.51
單位
Hard Metric Type A Male 110 22 5 Straight PBT 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Press-In
RS庫存編號 905-3343
製造零件編號2000973-1
HK$5,331.09
單位
Fibre Optic Female 5 - 1 Straight Aluminium Alloy - - - - - - Screw
RS庫存編號 196-176
製造零件編號1410189-3
HK$574.32
單位
VITA 46 Left Male 56 8 7 Right Angle Liquid Crystal Polymer 1.8mm Phosphor Bronze Through Hole Gold over Nickel - - Solder
RS庫存編號 196-160
製造零件編號1410190-3
HK$1,049.99
單位
VITA 46 Centre Male 112 16 7 Right Angle Liquid Crystal Polymer 1.8mm Phosphor Bronze - Gold over Nickel - - Press-In
RS庫存編號 163-8328
製造零件編號1410190-3
HK$1,004.445
Each (In a Tray of 17)
單位
VITA 46 Centre Male 112 16 7 Right Angle Liquid Crystal Polymer 1.8mm Phosphor Bronze - Gold over Nickel - - Press-In
RS庫存編號 793-6921
製造零件編號1469001-1
HK$177.78
單位
High Speed Hard Metric, 4 Pair Female 80 10 4 Right Angle PET 2.5mm Copper Nickel Silicon Alloy - Tin over Nickel 7A 250 V ac Solder
RS庫存編號 164-3112
製造零件編號1469001-1
HK$160.505
毎管:20 個
單位
High Speed Hard Metric, 4 Pair Female 80 10 4 Right Angle PET 2.5mm Copper Nickel Silicon Alloy - Tin over Nickel 7A 250 V ac Solder
RS庫存編號 163-8327
製造零件編號1410189-3
HK$523.64
毎管:30 個
單位
VITA 46 Left Male 56 8 7 Right Angle Liquid Crystal Polymer 1.8mm Phosphor Bronze Through Hole Gold over Nickel - - Solder
RS庫存編號 657-1536
製造零件編號5106773-1
HK$142.64
單位
Hard Metric Type A Female 110 - 5 - PET 2mm Phosphor Bronze Through Hole Gold over Nickel - - Press-In
RS庫存編號 718-1544
製造零件編號120954-1
HK$71.70
單位
- - 4 - 1 Right Angle - 2mm Copper Alloy Through Hole Gold 16A - Press Fit
RS庫存編號 529-8353
製造零件編號6469002-1
HK$107.01
單位
High Speed Hard Metric, 4 Pair Male 80 10 8 Straight PET 2.5mm Phosphor Bronze Through Hole Gold over Nickel - - Press-In
RS庫存編號 864-3535
製造零件編號5646533-1
HK$68.012
/個 (每包:165個)
單位
- - 146 - 5 Straight - 2mm Phosphor Bronze Through Hole - - - Press Fit
RS庫存編號 161-5821
製造零件編號5536504-4
HK$166.463
毎管:6 個
單位
Futurebus+ Male 192 - 4 Straight Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold over Nickel - 30 V ac Press-In
RS庫存編號 361-7229
製造零件編號5536507-4
HK$157.49
單位
Futurebus+ Female 192 - 4 Right Angle Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold - 30 V ac Solder
RS庫存編號 161-4498
製造零件編號5536514-2
HK$61.299
毎管:24 個
單位
- - 48 - 4 Straight - 2mm Phosphor Bronze Through Hole Gold 3A 30 V ac Press Fit
RS庫存編號 165-0950
製造零件編號5223008-1
HK$38.828
毎管:48 個
單位
Futurebus+ Female 30 - 5 Right Angle Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold over Nickel 3A 30 V ac Press-In
RS庫存編號 124-8252
製造零件編號2187626-1
HK$1,149.12
單位
High Speed Female 72 6 12 Straight Thermoplastic 2.5 (Column) mm, 3.9 (Row) mm Copper Alloy - Gold over Nickel - 80 V ac Press Fit