DIN 41612 Connectors

DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.
Uses
The primary use of DIN 41612 connectors are PCB and motherboards, the main acceptance would be their board to board reliable connections.
Types
• Number of contacts varies
• Many variations of housing material, including different types of metal and plastic
• Both angled and straight versions
• Male and female
Mounting Types
• Cable mount
• Panel mount
• Snap pin mount
• Through hole

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 40 項產品
Results per page
Description Price Number of Contacts Gender Number of Rows Body Orientation Termination Method Row Loading Type Pitch Contact Plating Mounting Type CAD Drawing Class Rating Current Rating Contact Material
RS庫存編號 508-3353
BrandRS PRO
HK$28.244
/個 (每包:5個)
單位
64 Female 2 Straight Solder A/c C 2.54mm Gold over Nickel - - C3 2A Phosphor Bronze
RS庫存編號 508-3347
BrandRS PRO
HK$15.682
/個 (每包:5個)
單位
64 Male 2 Right Angle Solder A/c C 2.54mm Gold over Nickel - - C3 2A Phosphor Bronze
RS庫存編號 508-3224
BrandRS PRO
HK$27.04
單位
64 Female 2 Straight Solder A/c C 2.54mm Gold over Nickel - - C2 2A Brass
RS庫存編號 508-3101
BrandRS PRO
HK$43.58
單位
64 Female 2 Straight Solder A/b C 2.54mm Gold over Nickel - - C1 2A Brass
RS庫存編號 508-3117
BrandRS PRO
HK$36.34
單位
96 Male 3 Right Angle Solder A/b/c C 2.54mm Gold over Nickel Through Hole - C1 2A Brass
RS庫存編號 508-3202
BrandRS PRO
HK$17.68
單位
64 Male 2 Right Angle Solder A/c C 2.54mm Gold over Nickel - - C2 2A Brass
RS庫存編號 542-4681
BrandRS PRO
HK$28.88
單位
64 Male 2 Straight Solder A/c R 2.54mm - - - C2 4A -
RS庫存編號 508-3369
BrandRS PRO
HK$25.84
/個 (每包:5個)
單位
64 Female 3 Straight Solder A/c C 2.54mm Gold over Nickel - - C2 2A Phosphor Bronze
RS庫存編號 508-3072
BrandRS PRO
HK$35.44
單位
64 Female 2 Straight Solder A/b B 2.54mm Gold over Nickel - - C1 2A Brass
RS庫存編號 508-3375
BrandRS PRO
HK$23.454
/個 (每包:5個)
單位
96 Male 3 Right Angle Solder A/b/c C 2.54mm Gold over Nickel - - C3 2A Phosphor Bronze
RS庫存編號 542-4704
BrandRS PRO
HK$36.22
單位
96 Male - Straight Solder A/b/c R 2.54mm - - - C2 4A -
RS庫存編號 508-3088
BrandRS PRO
HK$31.35
單位
64 Male 2 Right Angle Solder A/c C 2.54mm Gold over Nickel - - C1 2A Brass
RS庫存編號 542-4647
BrandRS PRO
HK$35.93
單位
15 Female 2 Straight Solder - - 10.16mm - Through Hole - - - -
RS庫存編號 508-3044
BrandRS PRO
HK$39.77
單位
32 Female 1 Straight Solder A/b B 2.54mm Gold over Nickel - - C1 2A Brass
RS庫存編號 508-3016
BrandRS PRO
HK$24.18
單位
32 Male 1 Right Angle Solder A B 2.54mm Gold over Nickel - - C1 2A Brass
RS庫存編號 542-4776
BrandRS PRO
HK$17.92
單位
32 Female 2 - Solder - B/2 2.54mm - - - - 4A -
RS庫存編號 251-419
BrandRS PRO
HK$31.74
單位
96 Male 3 Right Angle Solder A/b/c C 2.54mm Gold over Nickel Through Hole - C2 2A Copper Alloy
RS庫存編號 508-3397
BrandRS PRO
HK$32.612
/個 (每包:5個)
單位
96 Female 3 Straight Solder A/b/c C 2.54mm Gold over Nickel - - C3 2A Phosphor Bronze
RS庫存編號 508-3230
BrandRS PRO
HK$27.78
單位
96 Male 3 Right Angle Solder A/b/c C 2.54mm Gold over Nickel - - C2 2A Brass
RS庫存編號 508-3094
BrandRS PRO
HK$52.02
單位
64 Female 2 Straight Wire Wrap A/b C 2.54mm Gold over Nickel - - C1 2A Brass