DIN 41612 Connectors

DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.
Uses
The primary use of DIN 41612 connectors are PCB and motherboards, the main acceptance would be their board to board reliable connections.
Types
• Number of contacts varies
• Many variations of housing material, including different types of metal and plastic
• Both angled and straight versions
• Male and female
Mounting Types
• Cable mount
• Panel mount
• Snap pin mount
• Through hole

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 142 項產品
Results per page
Description Price Number of Contacts Gender Number of Rows Body Orientation Termination Method Row Loading Type Pitch Contact Plating Mounting Type CAD Drawing Class Rating Current Rating Contact Material
RS庫存編號 680-2401
製造零件編號925486-1
HK$59.79
單位
96 Female 3 Straight Crimp A/b/c Wire to Board 2.54mm Gold, Nickel, Tin - - - 1.5A Phosphor Bronze
RS庫存編號 164-0128
製造零件編號925486-1
HK$49.48
個 (以毎盒:224)
單位
96 Female 3 Straight Crimp A/b/c Wire to Board 2.54mm Gold, Nickel, Tin - - - 1.5A Phosphor Bronze
RS庫存編號 864-3510
製造零件編號5535071-5
HK$38.76
/個 (每包:300個)
單位
48 Female 3 Straight Solder A, B, C C 2.54mm Tin - - C2 1.5A Copper Alloy
RS庫存編號 864-3513
製造零件編號5536385-5
HK$49.892
/個 (每包:560個)
單位
64 Male 2 Right Angle Solder A, B B 2.54mm Tin - - - 1.5A Copper Alloy
RS庫存編號 797-2101
製造零件編號5536053-5
HK$50.40
單位
32 Male 2 Right Angle Solder A/b 1/2 B 2.54mm Tin - - C2 1.5A Copper Alloy
RS庫存編號 864-3548
製造零件編號5650897-4
HK$46.962
/個 (每包:140個)
單位
64 Female 2 Right Angle Solder A, C R 2.54mm Tin - - C2 - Copper Alloy
RS庫存編號 718-8374
製造零件編號8-1393644-3
HK$50.40
單位
96 Male 3 Right Angle Solder A/b/c C 2.54mm - Through Hole - C2 - Copper Alloy
RS庫存編號 864-3857
製造零件編號5650947-5
HK$47.29
單位
96 Male 3 Right Angle Solder A, B, C C 2.54mm Tin - - C2 1.5A Copper Alloy
RS庫存編號 720-0718
製造零件編號5650948-5
HK$30.27
單位
48 Male 3 Right Angle Solder A/b/c C 2.54mm Tin Through Hole - C2 - Copper Alloy
RS庫存編號 864-3517
製造零件編號5536461-5
HK$37.818
/個 (每包:400個)
單位
32 Female 2 Straight Solder A, B B 2.54mm Tin - - - 1.5A Copper Alloy
RS庫存編號 720-0746
製造零件編號650470-5
HK$46.96
單位
96 Male 3 Straight Solder A/b/c R 2.54mm Gold over Nickel Through Hole - C2 - Brass
RS庫存編號 795-0769
製造零件編號5650858-5
HK$43.86
單位
32 Female 2 Straight Solder - B 2.54mm Tin - - - 1.5A Copper Alloy
RS庫存編號 164-7984
製造零件編號5650895-4
HK$46.414
個 (以毎盒:140)
單位
96 Female 3 Right Angle Solder A/b/c R 2.54mm Tin Through Hole - C2 - Copper Alloy
RS庫存編號 681-1525
製造零件編號148384-5
HK$60.75
單位
24 + 8 Female - Straight Solder A/b/c M - Gold over Palladium Nickel Through Hole - C2 - Phosphor Bronze
RS庫存編號 164-7537
製造零件編號8-1393644-0
HK$26.587
Each (In a Tray of 60)
單位
48 Male 3 Right Angle Solder A/b/c C 2.54mm - Through Hole - C2 - Copper Alloy
RS庫存編號 718-8324
製造零件編號4-1393755-2
HK$97.36
單位
64 Male 4 Right Angle Solder Z/b/d/f G 3.81 mm, 5.08 mm Tin over Nickel - - C1 - Copper Alloy
RS庫存編號 164-3387
製造零件編號5650858-5
HK$35.133
個 (以毎盒:200)
單位
32 Female 2 Straight Solder - B 2.54mm Tin - - - 1.5A Copper Alloy
RS庫存編號 720-0702
製造零件編號650947-5
HK$47.79
單位
96 Male 3 Right Angle Solder A/b/c C 2.54mm Gold over Nickel Through Hole - C2 - Brass
RS庫存編號 720-0749
製造零件編號5650895-4
HK$42.27
單位
96 Female 3 Right Angle Solder A/b/c R 2.54mm Tin Through Hole - C2 - Copper Alloy
RS庫存編號 864-3484
製造零件編號535043-4
HK$35.055
/個 (每包:150個)
單位
96 Female 3 Straight Solder A, B, C C 2.54mm Gold over Nickel - - - - Phosphor Bronze