IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 64 項產品
Results per page
Description Price Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS庫存編號 471-042
BrandRS PRO
HK$11.18
單位
16 - Male 2.54mm Through Hole Straight Solder 1A Gold - -45°C +105°C - Brass
RS庫存編號 625-7369
BrandRS PRO
HK$9.91
單位
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
RS庫存編號 625-7381
BrandRS PRO
HK$16.78
單位
16 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
RS庫存編號 625-7454
BrandRS PRO
HK$12.38
單位
14 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
RS庫存編號 458-500
BrandRS PRO
HK$17.83
單位
20 2 Female 2.54mm Cable Mount Right Angle Solder 3A Gold, Nickel, Tin - -40°C +105°C 250 V ac Brass
RS庫存編號 625-7252
BrandRS PRO
HK$10.59
單位
10 2 Male 2.54mm Through Hole Straight IDC 1A Gold - -45°C +105°C - Copper Alloy
RS庫存編號 625-7280
BrandRS PRO
HK$19.24
單位
34 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
RS庫存編號 471-200
BrandRS PRO
HK$12.70
單位
16 2 Female 2.54mm Cable Mount Straight IDC 1A Gold - -45°C +105°C - -
RS庫存編號 471-216
BrandRS PRO
HK$11.38
單位
20 - Female 2.54mm Cable Mount Straight IDC 1A Gold - -45°C +105°C - Phosphor Bronze
RS庫存編號 625-7296
BrandRS PRO
HK$10.16
單位
20 2 Male 2.54mm Through Hole Straight IDC 1A Gold - -45°C +105°C - Copper Alloy
RS庫存編號 471-187
BrandRS PRO
HK$15.83
單位
10 2 Female 2.54mm Cable Mount Straight IDC 1A Gold - -45°C +105°C - Phosphor Bronze
RS庫存編號 625-7347
BrandRS PRO
HK$13.82
單位
34 2 Male 2.54mm Through Hole Straight IDC 1A Gold - -45°C +105°C - Copper Alloy
RS庫存編號 471-036
BrandRS PRO
HK$13.98
單位
14 - Male 2.54mm Through Hole Straight Solder 1A Gold - -45°C +105°C - Brass
RS庫存編號 471-070
BrandRS PRO
HK$41.63
單位
34 - Male 2.54mm Through Hole Straight Solder 1A Gold - -45°C +105°C - Brass
RS庫存編號 239-1257
BrandRS PRO
HK$28.41
單位
50 2 Male 2.16mm Cable Mount Straight IDC 1A Tin - -55°C +105°C - Brass
RS庫存編號 471-109
BrandRS PRO
HK$13.98
單位
10 - Male 2.54mm Through Hole Right Angle Solder 1A Gold - -45°C +105°C - -
RS庫存編號 239-1263
BrandRS PRO
HK$28.41
單位
50 2 Female 2.16mm Cable Mount Straight IDC 1A Tin - -55°C +105°C - Brass
RS庫存編號 625-7303
BrandRS PRO
HK$11.34
單位
40 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
RS庫存編號 471-115
BrandRS PRO
HK$8.67
單位
14 - Male 2.54mm Through Hole Right Angle Solder 1A Gold - -45°C +105°C - Brass
RS庫存編號 471-165
BrandRS PRO
HK$17.02
單位
40 - Male 2.54mm Through Hole Right Angle Solder 1A Gold - -45°C +105°C - Brass