IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 60 項產品
Results per page
Description Price Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS庫存編號 189-9441
製造零件編號661003151922
HK$7.322
/個 (每包:5個)
單位
3 1 Female 2.54mm Cable Mount Right Angle IDC 3A Tin Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS庫存編號 506-6954
製造零件編號661007152023
HK$6.102
/個 (每包:10個)
單位
7 1 Female 2.54mm Cable Mount Right Angle IDC 3A Gold over Nickel Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS庫存編號 163-3496
製造零件編號4782836107470
HK$10.919
毎管:30 個
單位
7 1 Female 2.54mm Cable Mount Right Angle IDC 3A Gold over Nickel Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS庫存編號 163-3502
製造零件編號4782837104470
HK$5.484
毎管:55 個
單位
4 1 Female 2.54mm Cable Mount Right Angle IDC 3A Gold over Nickel Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS庫存編號 506-7020
製造零件編號661004151923
HK$7.116
/個 (每包:10個)
單位
4 1 Female 2.54mm Cable Mount Right Angle IDC 3A Gold over Nickel Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS庫存編號 163-3127
製造零件編號4782837105440
HK$6.734
毎管:44 個
單位
5 1 Female 2.54mm Cable Mount Right Angle IDC 3A Tin Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS庫存編號 189-9463
製造零件編號661004151922
HK$5.994
/個 (每包:5個)
單位
4 1 Female 2.54mm Cable Mount Right Angle IDC 3A Tin Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS庫存編號 189-9485
製造零件編號661006151922
HK$8.602
/個 (每包:5個)
單位
6 1 Female 2.54mm Cable Mount Right Angle IDC 3A Tin Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS庫存編號 189-9479
製造零件編號661005151922
HK$7.276
/個 (每包:5個)
單位
5 1 Female 2.54mm Cable Mount Right Angle IDC 3A Tin Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS庫存編號 163-3129
製造零件編號4782837106440
HK$6.612
毎管:36 個
單位
6 1 Female 2.54mm Cable Mount Right Angle IDC 3A Tin Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS庫存編號 163-3130
製造零件編號4782837107440
HK$8.558
毎管:30 個
單位
7 1 Female 2.54mm Cable Mount Right Angle IDC 3A Tin Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS庫存編號 162-1356
製造零件編號4782837112470
HK$10.561
毎管:18 個
單位
12 1 Female 2.54mm Cable Mount Right Angle IDC 3A Gold over Nickel Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS庫存編號 163-3497
製造零件編號4782836108470
HK$12.033
毎管:26 個
單位
8 1 Female 2.54mm Cable Mount Right Angle IDC 3A Gold over Nickel Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS庫存編號 506-7064
製造零件編號661008151923
HK$14.38
/個 (每包:10個)
單位
8 1 Female 2.54mm Cable Mount Right Angle IDC 3A Gold over Nickel Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS庫存編號 189-9615
製造零件編號661010152022
HK$16.108
/個 (每包:5個)
單位
10 1 Female 2.54mm Cable Mount Right Angle IDC 3A Tin Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS庫存編號 163-3503
製造零件編號4782837106470
HK$8.664
毎管:36 個
單位
6 1 Female 2.54mm Cable Mount Right Angle IDC 3A Gold over Nickel Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS庫存編號 163-3125
製造零件編號4782836107440
HK$9.00
毎管:30 個
單位
7 1 Female 2.54mm Cable Mount Right Angle IDC 3A Tin Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS庫存編號 163-3492
製造零件編號4782836103470
HK$6.298
毎管:72 個
單位
3 1 Female 2.54mm Cable Mount Right Angle IDC 3A Gold over Nickel Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS庫存編號 506-6976
製造零件編號661010152023
HK$18.922
/個 (每包:10個)
單位
10 1 Female 2.54mm Cable Mount Right Angle IDC 3A Gold over Nickel Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS庫存編號 163-3498
製造零件編號4782836112470
HK$20.304
毎管:18 個
單位
12 1 Female 2.54mm Cable Mount Right Angle IDC 3A Gold over Nickel Autocom -55°C +125°C 500 V ac Phosphor Bronze