IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 897 項產品
Results per page
Description Price Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS庫存編號 164-3285
製造零件編號4-643814-6
HK$24.323
個 (以毎袋:1000)
單位
16 1 Female 2.54mm Cable Mount Straight IDC 5A Tin MTA-100 -55°C +105°C 250 V ac Copper
RS庫存編號 163-8336
製造零件編號1658525-2
HK$58.114
個 (以毎袋:11)
單位
34 2 Male 2.54mm Cable Mount Right Angle IDC 1A Tin AMP-LATCH 622 -55°C +125°C - Beryllium Copper
RS庫存編號 462-155
製造零件編號1658525-2
HK$59.29
單位
34 2 Male 2.54mm Cable Mount Right Angle IDC 1A Tin AMP-LATCH 622 -55°C +125°C - Beryllium Copper
RS庫存編號 797-3075
製造零件編號4-643814-6
HK$26.41
單位
16 1 Female 2.54mm Cable Mount Straight IDC 5A Tin MTA-100 -55°C +105°C 250 V ac Copper
RS庫存編號 163-9464
製造零件編號3-640442-6
HK$2.27
個 (以毎袋:2000)
單位
6 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 -55°C +105°C 250 V ac Copper
RS庫存編號 535-5002
製造零件編號3-640442-6
HK$2.90
/個 (每包:10個)
單位
6 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 -55°C +105°C 250 V ac Copper
RS庫存編號 454-2362
製造零件編號1658621-1
HK$9.81
單位
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH Novo -65°C +105°C - Phosphor Bronze
RS庫存編號 842-8052
製造零件編號1-103648-5
HK$19.183
個 (以毎批:15)
單位
16 1 Female 2.54mm Cable Mount Straight Crimp 3A - AMPMODU MTE -65°C +105°C 250 V ac Phosphor Bronze
RS庫存編號 718-4988
製造零件編號5-643814-0
HK$37.82
單位
20 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 -55°C +105°C 250 V ac Copper
RS庫存編號 847-5556
製造零件編號2178712-8
HK$3.812
/個 (每包:10個)
單位
8 2 Male 1.27mm Cable Mount Straight IDC 1.3A Tin over Nickel Micro-MaTch - - 100 V ac Copper
RS庫存編號 161-4960
製造零件編號2178712-8
HK$1.95
個 (在毎卷:2500)
單位
8 2 Male 1.27mm Cable Mount Straight IDC 1.3A Tin over Nickel Micro-MaTch - - 100 V ac Copper
RS庫存編號 683-1715
製造零件編號353293-8
HK$3.088
/個 (每包:25個)
單位
8 1 Female 1.5mm Cable Mount Straight IDC 2A Tin over Nickel AMP Mini CT -30°C +105°C 50 V ac, 50 V dc Phosphor Bronze
RS庫存編號 680-1294
製造零件編號173977-6
HK$4.537
/個 (每包:10個)
單位
6 1 Female 2mm Cable Mount Right Angle IDC 2A Tin AMP CT - - 125 V ac Phosphor Bronze
RS庫存編號 164-0857
製造零件編號5-643814-0
HK$25.835
個 (以毎盒:500)
單位
20 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 -55°C +105°C 250 V ac Copper
RS庫存編號 135-4492
製造零件編號1658527-4
HK$17.444
個 (以毎袋:50)
單位
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH 622 - - - Beryllium Copper
RS庫存編號 161-4734
製造零件編號173977-6
HK$2.93
個 (以毎袋:1000)
單位
6 1 Female 2mm Cable Mount Right Angle IDC 2A Tin AMP CT - - 125 V ac Phosphor Bronze
RS庫存編號 161-8510
製造零件編號353293-8
HK$1.989
個 (以毎袋:1000)
單位
8 1 Female 1.5mm Cable Mount Straight IDC 2A Tin over Nickel AMP Mini CT -30°C +105°C 50 V ac, 50 V dc Phosphor Bronze
RS庫存編號 461-174
製造零件編號1658527-4
HK$21.47
單位
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH 622 - - - Beryllium Copper
RS庫存編號 718-5041
製造零件編號1-215083-8
HK$11.32
單位
18 2 Male 1.27mm Cable Mount Vertical IDC 1.5A Tin over Nickel Micro-MaTch -40°C +105°C 230 V ac Phosphor Bronze
RS庫存編號 718-9933
製造零件編號5-103957-1
HK$8.21
單位
2 1 Female 2.54mm Cable Mount Straight IDC 3A Gold over Nickel AMPMODU MTE -65°C +105°C 267 V Phosphor Bronze