IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 92 項產品
Results per page
Description Price Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS庫存編號 502-4657
製造零件編號HIF3BA-10D-2.54R
BrandHirose
HK$25.82
單位
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS庫存編號 322-1042
製造零件編號HIF3BA-16D-2.54R
BrandHirose
HK$31.12
單位
16 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS庫存編號 896-0994
製造零件編號HIF3BA-26PD-2.54R-MC
BrandHirose
HK$115.29
單位
26 2 Male 2.54mm Cable Mount Straight IDC 1A Gold over Nickel HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS庫存編號 896-0981
製造零件編號HIF3BA-16PD-2.54R-MC
BrandHirose
HK$101.59
單位
16 2 Male 2.54mm Cable Mount Straight IDC 1A Gold over Nickel HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS庫存編號 764-4565
製造零件編號DH40-17S
BrandHirose
HK$88.65
單位
17 2 Male 1mm Through Hole Straight Solder 500mA Gold DH -25°C +85°C 125 V ac Copper
RS庫存編號 322-1058
製造零件編號HIF3BA-20D-2.54R
BrandHirose
HK$34.48
單位
20 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS庫存編號 896-0991
製造零件編號HIF3BA-34PD-2.54R-MC
BrandHirose
HK$122.28
單位
34 2 Male 2.54mm Cable Mount Straight IDC 1A Gold over Nickel HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS庫存編號 322-1121
製造零件編號HIF3BA-64D-2.54R
BrandHirose
HK$78.81
單位
64 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS庫存編號 896-1004
製造零件編號HIF3BA-40PD-2.54R-MC
BrandHirose
HK$132.46
單位
40 2 Male 2.54mm Cable Mount Straight IDC 1A Gold over Nickel HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS庫存編號 322-1070
製造零件編號HIF3BA-34D-2.54R
BrandHirose
HK$47.92
單位
34 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS庫存編號 896-0884
製造零件編號HIF3B-50D-2.54R
BrandHirose
HK$72.31
單位
50 2 Female 2.54mm Cable Mount Straight IDC 1A Gold HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS庫存編號 185-0308
製造零件編號HIF6-32D-1.27R(20)
BrandHirose
HK$32.77
/個 (每包:2個)
單位
32 2 - 1.27mm - Straight IDC 500mA Gold HIF6 - - 125 V ac, 300 V ac Copper
RS庫存編號 896-0985
製造零件編號HIF3BA-20PD-2.54R-MC
BrandHirose
HK$100.03
單位
20 2 Male 2.54mm Cable Mount Straight IDC 1A Gold over Nickel HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS庫存編號 185-0330
製造零件編號DF1-2S-2.5R24(05)
BrandHirose
HK$2.977
/個 (每包:20個)
單位
2 1 Female 2.5mm - - IDC 3A Tin DF1 -30°C +85°C 250 V ac, 650 V ac Phosphor Copper
RS庫存編號 896-0988
製造零件編號HIF3BD-10PD-2.54R-MC
BrandHirose
HK$89.25
單位
10 2 Male 2.54mm Cable Mount Straight IDC 1A Gold over Nickel HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS庫存編號 322-1115
製造零件編號HIF3BA-60D-2.54R
BrandHirose
HK$70.94
單位
60 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS庫存編號 185-0234
製造零件編號DF1-6S-2.5R24(05)
BrandHirose
HK$5.263
/個 (每包:10個)
單位
6 1 Female 2.5mm - - IDC 3A Tin DF1 -30°C +85°C 250 V ac, 650 V ac Phosphor Copper
RS庫存編號 162-5762
製造零件編號HIF3BD-10PA-2.54WB(71)
BrandHirose
HK$38.16
單位
10 2 Male 2.54mm Through Hole Right Angle Solder 1A Gold HIF3B -55°C +85°C 650 V ac Brass
RS庫存編號 162-5759
製造零件編號HIF3BA-26P-2.54W
BrandHirose
HK$56.90
單位
26 2 Male 2.54mm Through Hole Straight Solder 1A Gold HIF3B -55°C +85°C 650 V ac Brass
RS庫存編號 162-5781
製造零件編號HIF3CA-30PA-2.54DSA(71)
BrandHirose
HK$34.71
單位
30 2 Male 2.54mm Through Hole Straight Solder 1A Gold HIF3B -55°C +85°C 650 V ac Brass