IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
顯示內容 隱藏內容

篩選條件

正在檢視 81 - 100,共 1974 項產品
Results per page
Description Price Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS庫存編號 121-0876
製造零件編號3414-6000
Brand3M
HK$51.51
單位
34 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 3000 -55°C +105°C 1 kV ac Beryllium Copper
RS庫存編號 896-0981
製造零件編號HIF3BA-16PD-2.54R-MC
BrandHirose
HK$101.59
單位
16 2 Male 2.54mm Cable Mount Straight IDC 1A Gold over Nickel HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS庫存編號 163-8321
製造零件編號1-1658527-5
HK$60.41
個 (以毎盒:50)
單位
50 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH 622 - - - Beryllium Copper
RS庫存編號 163-3127
製造零件編號4782837105440
HK$6.766
毎管:44 個
單位
5 1 Female 2.54mm Cable Mount Right Angle IDC 3A Tin Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS庫存編號 164-4125
製造零件編號3-640431-4
HK$2.23
個 (以毎袋:2000)
單位
4 1 Female 3.96mm Cable Mount Right Angle IDC 7A Tin MTA-156 -55°C +105°C 600 V ac Copper
RS庫存編號 543-7772
製造零件編號3-640441-8
HK$3.73
/個 (每包:10個)
單位
8 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 - - 250 V ac Copper
RS庫存編號 543-7738
製造零件編號3-640441-4
HK$1.29
/個 (每包:10個)
單位
4 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 - - 250 V ac Copper
RS庫存編號 164-9400
製造零件編號3-640442-7
HK$3.172
個 (以毎袋:500)
單位
7 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 -55°C +105°C 250 V ac Copper
RS庫存編號 426-3722
製造零件編號09185106803
BrandHARTING
HK$14.45
單位
10 2 Female 2.54mm Cable Mount Right Angle IDC - - SEK-18 - - 320 V ac -
RS庫存編號 164-8516
製造零件編號1658525-9
HK$36.45
個 (以毎袋:18)
單位
20 2 Male 2.54mm Cable Mount Right Angle IDC 1A Tin over Nickel AMP-LATCH 622 -55°C +125°C - Beryllium Copper
RS庫存編號 120-6827
製造零件編號3414-6600
Brand3M
HK$51.51
單位
34 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 3000 -55°C +105°C 1 kV ac Beryllium Copper
RS庫存編號 163-3129
製造零件編號4782837106440
HK$6.612
毎管:36 個
單位
6 1 Female 2.54mm Cable Mount Right Angle IDC 3A Tin Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS庫存編號 323-7902
製造零件編號89126-0101HA
Brand3M
HK$11.55
單位
26 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 891 -55°C +105°C 1 kV ac Copper
RS庫存編號 680-1297
製造零件編號173977-3
HK$2.11
/個 (每包:10個)
單位
3 1 Female 2mm Cable Mount Right Angle IDC 2A Tin AMP CT - - 125 V ac Phosphor Bronze
RS庫存編號 113-5929
製造零件編號A-DSF 15LPIII/Z
HK$14.815
Each (In a Tray of 72)
單位
15 2 Male 2.54mm Cable Mount Straight IDC 1A Gold, Nickel, Tin A-D -55°C +105°C 250 V ac Brass
RS庫存編號 712-1472
製造零件編號1473793-1
HK$13.86
/個 (每包:5個)
單位
8 2 Female 2.2mm Cable Mount Straight - - - MULTILOCK 025 - - - -
RS庫存編號 164-0038
製造零件編號4-215882-0
HK$20.96
Each (In a Tray of 28)
單位
40 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH - - - Phosphor Bronze
RS庫存編號 161-8796
製造零件編號5-103957-5
HK$11.72
毎管:36 個
單位
6 1 Female 2.54mm Cable Mount Straight Crimp 3A Gold AMPMODU MTE -65°C +105°C - Phosphor Bronze
RS庫存編號 120-6805
製造零件編號3421-6600
Brand3M
HK$30.63
單位
20 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 3000 -55°C +105°C - Copper
RS庫存編號 674-1101
製造零件編號AWP 16-7240-T
HK$5.15
/個 (每包:5個)
單位
16 2 Female 2.54mm Cable Mount Right Angle IDC 3A Gold, Nickel AWP -40°C +105°C 250 V ac Brass