Jumpers & Shunts

Jumpers and shunts are devices used in circuits to close, open or bypass part of the circuit. Jumpers are often used in the design of printed circuit boards such as motherboards, whereas shunts have a wide range of applications, such as in Christmas tree lights where they can bypass faulty bulbs.

How do

j

umpers and shunts work?

Jumpers work using pairs of contact points called jumper points to complete the circuit when the jumper sleeve is connected to them, creating another path for the current in a circuit. The jumper is electrically conductive, but usually encased in a plastic block to ensure that the jumper will not cause a short.

Shunts work by creating a low resistance path in the circuit, so that the current may pass around another point. This can be useful when one part of a circuit is defective.

Types of jumpers and shunts

Jumpers and shunts can have differing numbers of contacts and rows, as well as being of varying sizes. The contact material and plating can also differ.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Type Number of Contacts Pitch Gender Colour Number of Rows Length Width Depth Series Contact Material Contact Plating Orientation Maximum Contact Resistance
RS庫存編號 763-6776
製造零件編號60900213421
HK$2.565
/個 (每包:10個)
單位
Open Top 2 2.54mm Female Black 1 4.98mm 2.44mm 5.97mm - Copper Alloy Gold Straight 20mΩ
RS庫存編號 176-9887
製造零件編號60800213421
HK$1.978
個 (以毎袋:1000)
單位
Jumper 2 2mm Female Black 1 4.05mm 1.9mm 3.5mm WR-PHD Copper Alloy Gold Straight 30mΩ
RS庫存編號 177-0016
製造零件編號60800213421
HK$2.565
/個 (每包:10個)
單位
Jumper 2 2mm Female Black 1 4.05mm 1.9mm 3.5mm WR-PHD Copper Alloy Gold Straight 30mΩ
RS庫存編號 176-9888
製造零件編號609002115121
HK$2.09
個 (以毎袋:1000)
單位
Jumper 3 2.54mm Female Black 1 13.75mm 2.54mm 4.98mm WR-PHD Copper Alloy Gold Straight 20mΩ
RS庫存編號 177-0027
製造零件編號609002115121
HK$2.79
/個 (每包:10個)
單位
Jumper 3 2.54mm Female Black 1 13.75mm 2.54mm 4.98mm WR-PHD Copper Alloy Gold Straight 20mΩ
RS庫存編號 144-9861
製造零件編號60900213421
HK$1.92
個 (以毎袋:1000)
單位
Open Top 2 2.54mm Female Black 1 4.98mm 2.44mm 5.97mm - Copper Alloy Gold Straight 20mΩ