PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1775 項產品
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 712-2188
製造零件編號175027-6
HK$2.811
/個 (每包:20個)
單位
Female MULTILOCK 070 Connector Housing MULTILOCK 070 0.5mm² 1.25mm² Crimp Tin 20AWG Phosphor Bronze 16AWG - - - -
RS庫存編號 136-1982
製造零件編號175027-6
HK$1.225
個 (以毎袋:1000)
單位
Female MULTILOCK 070 Connector Housing MULTILOCK 070 0.5mm² 1.25mm² Crimp Tin - Phosphor Bronze - - - - -
RS庫存編號 135-4518
製造零件編號926896-1
HK$1.34
個 (以毎盒:500)
單位
Male Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG - - - -
RS庫存編號 849-079
製造零件編號926896-1
HK$1.384
/個 (每包:100個)
單位
Male Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG - - - -
RS庫存編號 314-1328
製造零件編號183024-1
HK$2.184
/個 (每包:100個)
單位
Male AMP SUPEREAL 1.5 Connector Housing MINI-MIC 0.75mm² 1.5mm² Crimp Tin 17AWG Brass 15AWG - - -40°C +125°C
RS庫存編號 136-1733
製造零件編號183024-1
HK$1.149
個 (以毎袋:5000)
單位
Male AMP SUPEREAL 1.5 Connector Housing MINI-MIC 0.75mm² 1.5mm² Crimp Tin 17AWG Brass 15AWG - - -40°C +125°C
RS庫存編號 680-5393
製造零件編號928999-1
HK$1.123
/個 (每包:100個)
單位
Female Micro Quadlock System Connector Housing Micro Quadlock System 0.25mm² 0.35mm² Crimp Tin - Copper, Nickel, Silicon Alloy - - - -40°C +120°C
RS庫存編號 135-4973
製造零件編號170366-1
HK$1.27
個 (以毎袋:300)
單位
Female Mini-Universal MATE-N-LOK Connector Housing Mini-Universal MATE-N-LOK 0.3mm² 0.9mm² Crimp Tin 22AWG Brass 18AWG - 10mΩ -20°C +105°C
RS庫存編號 532-456
製造零件編號182734-2
HK$2.18
/個 (每包:100個)
單位
Female AMPMODU HE14 Connector Housing AMPMODU HE14 0.08mm² 0.2mm² Crimp Tin 28AWG Phosphor Bronze 24AWG - 20mΩ -55°C +125°C
RS庫存編號 302-0445
製造零件編號170366-1
HK$1.308
/個 (每包:100個)
單位
Female Mini-Universal MATE-N-LOK Connector Housing Mini-Universal MATE-N-LOK 0.3mm² 0.9mm² Crimp Tin 22AWG Brass 18AWG - 10mΩ -20°C +105°C
RS庫存編號 136-1643
製造零件編號182734-2
HK$2.18
個 (以毎盒:200)
單位
Female AMPMODU HE14 Connector Housing AMPMODU HE14 0.08mm² 0.2mm² Crimp Tin 28AWG Phosphor Bronze 24AWG - 20mΩ -55°C +125°C
RS庫存編號 136-1926
製造零件編號928999-1
HK$0.537
個 (在毎卷:13000)
單位
Female Micro Quadlock System Connector Housing Micro Quadlock System 0.25mm² 0.35mm² Crimp Tin - Copper, Nickel, Silicon Alloy - - - -40°C +120°C
RS庫存編號 135-4520
製造零件編號926895-1
HK$1.11
個 (以毎盒:1000)
單位
Female Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG - - - -
RS庫存編號 849-091
製造零件編號926895-1
HK$1.37
/個 (每包:100個)
單位
Female Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG - - - -
RS庫存編號 495-9653
製造零件編號794610-1
HK$0.445
/個 (每包:100個)
單位
Female Micro MATE-N-LOK Connector Housing Micro MATE-N-LOK 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG - - -40°C +105°C
RS庫存編號 745-5104
製造零件編號1318912-1
HK$1.00
/個 (每包:20個)
單位
Female Economy Power Connector Housing Economy Power 0.3mm² 0.9mm² - Tin 22AWG - 18AWG - - - -
RS庫存編號 680-5331
製造零件編號926882-1
HK$1.036
/個 (每包:100個)
單位
Female Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.5mm² 2mm² Crimp Tin 20AWG Brass 14AWG - - - -
RS庫存編號 302-0552
製造零件編號60620-1
HK$1.362
/個 (每包:100個)
單位
Male MATE-N-LOK Connectors Commercial MATE-N-LOK 0.5mm² 2mm² Crimp Tin 20AWG Brass 14AWG - - - -
RS庫存編號 135-5137
製造零件編號926882-1
HK$0.402
個 (在毎卷:5000)
單位
Female Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.5mm² 2mm² Crimp Tin 20AWG Brass 14AWG - - - -
RS庫存編號 509-1988
製造零件編號181299-2
HK$7.69
/個 (每包:100個)
單位
Female AMPMODU MOD I Connector Housing AMPMODU MOD I 0.3mm² 0.9mm² Crimp Gold 22AWG Phosphor Bronze 18AWG - - - -