PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 53 項產品
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 176-9917
製造零件編號66510113722
HK$974.30
個 (在毎卷:1000)
單位
Female Wire to Board Connectors WR-WTB - - Crimp Tin 32AWG Phosphor Bronze 28AWG 6651 20mΩ -25°C +85°C
RS庫存編號 828-1308
製造零件編號620100126015
HK$20.63
/個 (每包:5個)
單位
Female 1.25 mm, 2.00 mm, 2.50 mm, 3.96 mm WR-WTB Connector Housings WR-WTB - - Crimp - - - 26AWG - - -20°C +80°C
RS庫存編號 163-5334
製造零件編號619100126015
HK$17.865
個 (以毎袋:10)
單位
Female 1.25 mm, 2.00 mm, 2.50 mm, 3.96 mm WR-WTB Connector Housings WR-WTB - - Crimp - - - 26AWG - - -20°C +80°C
RS庫存編號 172-5150
製造零件編號64800113722DEC
HK$0.955
個 (以毎袋:100)
單位
Female 1.50 mm WR-WTB Connector Housing WR-WTB - - Crimp Tin 30AWG Copper Alloy 28AWG - - -25°C +85°C
RS庫存編號 828-1162
製造零件編號649500116015
HK$11.02
/個 (每包:5個)
單位
Female 4.20 mm WR-MPC4 Connector Housing WR MPC4 - - Crimp - - - 16AWG - - -20°C +80°C
RS庫存編號 828-2641
製造零件編號662100124015
HK$8.16
/個 (每包:5個)
單位
Female 3.00 mm WR-MPC3 Connector Housing WR-MPC3 - - Crimp - - - 24AWG - - -20°C +80°C
RS庫存編號 828-1288
製造零件編號62000113722DEC
HK$1.27
/個 (每包:5個)
單位
Female 2.00 mm WR-WTB Connector Housing WR-WTB - - Crimp Tin 28AWG Copper Alloy 24AWG - 20mΩ -25°C +85°C
RS庫存編號 163-5688
製造零件編號662162120030
HK$11.54
個 (以毎袋:10)
單位
Female 3.00 mm WR-MPC3 Connector Housing WR-MPC3 - - Crimp - - - 20AWG - - -20°C +80°C
RS庫存編號 828-2698
製造零件編號64900013722DEC
HK$0.77
/個 (每包:5個)
單位
Male 4.20 mm WR-MPC4 Connector Housing WR-MPC4 - - Crimp Tin 28AWG Copper Alloy 22AWG - 10mΩ -40°C +105°C
RS庫存編號 828-1257
製造零件編號648100130015
HK$32.286
/個 (每包:5個)
單位
Female 1.50 mm WR-WTB Connector Housing WR-WTB - - Crimp - - - 30AWG - - -20°C +80°C
RS庫存編號 828-1184
製造零件編號65300113722DEC
HK$1.27
/個 (每包:5個)
單位
Female 1.25 mm WR-WTB Connector Housing WR-WTB - - Crimp Tin 30AWG Copper Alloy 28AWG - 20mΩ -25°C +85°C
RS庫存編號 163-5335
製造零件編號619119122030
HK$20.374
個 (以毎袋:10)
單位
Female 1.25 mm, 2.00 mm, 2.50 mm, 3.96 mm WR-WTB Connector Housings WR-WTB - - Crimp - - - 22AWG - - -20°C +80°C
RS庫存編號 163-5366
製造零件編號649500116015
HK$10.78
個 (以毎袋:10)
單位
Female 4.20 mm WR-MPC4 Connector Housing WR MPC4 - - Crimp - - - 16AWG - - -20°C +80°C
RS庫存編號 828-1519
製造零件編號619119122030
HK$23.648
/個 (每包:5個)
單位
Female 1.25 mm, 2.00 mm, 2.50 mm, 3.96 mm WR-WTB Connector Housings WR-WTB - - Crimp - - - 22AWG - - -20°C +80°C
RS庫存編號 176-9870
製造零件編號66200313722DEC
HK$1.96
個 (以毎袋:100)
單位
Female Wire to Board Connectors WR-MPC3 - - Crimp Tin 24AWG Copper Alloy 20AWG 6620 20mΩ -25°C +105°C
RS庫存編號 163-5359
製造零件編號624124122030
HK$15.602
個 (以毎袋:10)
單位
Female 1.25 mm, 2.00 mm, 2.50 mm, 3.96 mm WR-WTB Connector Housings WR-WTB - - Crimp - - - 22AWG - - -20°C +80°C
RS庫存編號 828-1339
製造零件編號62400113722DEC
HK$1.842
/個 (每包:5個)
單位
Female 2.00 mm WR-WTB Connector Housing WR-WTB - - Crimp Tin 28AWG Copper Alloy 22AWG - 20mΩ -25°C +85°C
RS庫存編號 828-4821
製造零件編號64900913722DEC
HK$0.52
/個 (每包:100個)
單位
Male 4.20 mm WR-MPC4 Connector Housing WR-MPC4 - - Crimp Tin 24AWG Copper Alloy 18AWG - 10mΩ -40°C +105°C
RS庫存編號 163-5690
製造零件編號662262220030
HK$12.10
個 (以毎袋:10)
單位
Male 3.00 mm WR-MPC3 Connector Housing WR-MPC3 - - Crimp - - - 20AWG - - -20°C +80°C
RS庫存編號 163-5360
製造零件編號648100130015
HK$22.10
個 (以毎袋:10)
單位
Female 1.50 mm WR-WTB Connector Housing WR-WTB - - Crimp - - - 30AWG - - -20°C +80°C