PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 468-541
製造零件編號192990-0100/T2P16MC1LZ
BrandITT Cannon
HK$6.011
/個 (每包:10個)
單位
Male Trident Circular Connector Housing Trident 0.5mm² 1.5mm² Crimp Gold - Brass 16AWG - 5 mΩ -55 °C +125 °C
全新
RS庫存編號 190-3413
製造零件編號192990-0100
BrandITT Cannon
HK$4.861
/個 (每包:100個)
單位
Male Trident Circular Connector Housing Trident 0.5mm² 1.5mm² Crimp Gold - Brass 16AWG - 5 mΩ -55 °C +125 °C
全新
RS庫存編號 190-3417
製造零件編號192991-0083
BrandITT Cannon
HK$5.465
/個 (每包:100個)
單位
Male Trident Circular Connector Housing Trident 0.6mm² 1.5mm² Crimp Gold BLANK Brass 16AWG - - - -
RS庫存編號 485-827
製造零件編號192991-0083/T3P16MC1LZ
BrandITT Cannon
HK$6.397
/個 (每包:10個)
單位
Male Trident Circular Connector Housing Trident 0.6mm² 1.5mm² Crimp Gold BLANK Brass 16AWG - - - -
全新
RS庫存編號 190-3415
製造零件編號192990-0080
BrandITT Cannon
HK$6.35
/個 (每包:100個)
單位
Male Trident Circular Connector Housing Trident 0.08mm² 0.4mm² Crimp Gold BLANK Brass 24AWG - - -55 °C +125 °C
RS庫存編號 474-782
製造零件編號192990-0080/T2P24MC1LZ
BrandITT Cannon
HK$7.111
/個 (每包:10個)
單位
Male Trident Circular Connector Housing Trident 0.08mm² 0.4mm² Crimp Gold BLANK Brass 24AWG - - -55 °C +125 °C
RS庫存編號 104-789
製造零件編號120220-0161
BrandITT Cannon
HK$1.219
/個 (每包:100個)
單位
Male - - - - Solder Gold - Beryllium Copper - - 20mΩ -40°C +85°C
RS庫存編號 485-861
製造零件編號192991-0091/T3P24MC1LZ
BrandITT Cannon
HK$10.442
/個 (每包:10個)
單位
Male Trident Circular Connector Housing Trident - 0.2mm² Crimp Gold BLANK Brass 24AWG - - 7777 7777
RS庫存編號 167-9821
製造零件編號192991-0091
BrandITT Cannon
HK$8.53
/個 (每包:100個)
單位
Male Trident Circular Connector Housing Trident - 0.2mm² Crimp Gold - Brass 24 AWG - - - -
RS庫存編號 485-849
製造零件編號192991-0501/RS485849.0000
BrandITT Cannon
HK$6.442
/個 (每包:10個)
單位
Male Trident Circular Connector Housing Trident - - - Gold - Brass - - - - -