PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 20 項產品
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 681-2878
製造零件編號M20-1180042
BrandHARWIN
HK$0.713
/個 (每包:100個)
單位
Female M20 Connector Housing M20 - - Crimp Gold, Tin 30AWG Brass 22AWG - - -25°C +85°C
RS庫存編號 909-4366
製造零件編號M20-1160042
BrandHARWIN
HK$0.445
/個 (每包:100個)
單位
Female M20 Connector Housing M20 - - Crimp Tin 30AWG Brass 22AWG - - -40°C +105°C
RS庫存編號 173-0919
製造零件編號M80-0110005
BrandHARWIN
HK$2.911
個 (以毎袋:1000)
單位
Female Datamate L-Tek, J-Tek and Mix-Tek Connector Housings Datamate - - Crimp Gold BLANK Beryllium Copper 22AWG - - -55°C +125°C
RS庫存編號 511-658
製造零件編號M80-0130005
BrandHARWIN
HK$4.753
/個 (每包:10個)
單位
Female Datamate L-Tek, J-Tek and Mix-Tek Connector Housings Datamate - - Crimp Gold 28AWG Beryllium Copper 24AWG - - -55°C +125°C
RS庫存編號 511-654
製造零件編號M80-0110005
BrandHARWIN
HK$4.224
/個 (每包:10個)
單位
Female Datamate L-Tek, J-Tek and Mix-Tek Connector Housings Datamate - - Crimp Gold BLANK Beryllium Copper 22AWG - - -55°C +125°C
RS庫存編號 173-0923
製造零件編號M80-0130005
BrandHARWIN
HK$2.901
個 (以毎袋:1000)
單位
Female Datamate L-Tek, J-Tek and Mix-Tek Connector Housings Datamate - - Crimp Gold 28AWG Beryllium Copper 24AWG - - -55°C +125°C
RS庫存編號 160-3701
製造零件編號H 3153 B01
BrandHARWIN
HK$3.016
個 (以毎袋:50)
單位
Female - H31 - - Solder Gold - Beryllium Copper - - 25mΩ -55°C +125°C
RS庫存編號 681-2887
製造零件編號M20-1180046
BrandHARWIN
HK$0.686
/個 (每包:100個)
單位
Female M20 Connector Housing M20 - - Crimp Tin 30AWG Brass 22AWG - - -25°C +85°C
RS庫存編號 547-3245
製造零件編號M22-3050046
BrandHARWIN
HK$0.908
/個 (每包:100個)
單位
Female M22 Connector Housing M22 - - Crimp Tin 30AWG Phosphor Bronze 24AWG - - - -
RS庫存編號 173-0949
製造零件編號H317501
BrandHARWIN
HK$3.193
/個 (每包:1000個)
單位
Female - H31 - - Wire Wrap Gold - Beryllium Copper - - 10mΩ -55°C +125°C
RS庫存編號 161-3517
製造零件編號M22-3040042
BrandHARWIN
HK$0.403
個 (在毎卷:10000)
單位
Female M22 Connector Housing M22 - - Crimp Gold 30AWG Phosphor Bronze 24AWG - 30MΩ -25°C +85°C
RS庫存編號 175-5234
製造零件編號H317501
BrandHARWIN
HK$4.08
個 (以毎袋:100)
單位
Female - H31 - - Wire Wrap Gold - Beryllium Copper - - 10mΩ -55°C +125°C
RS庫存編號 161-3694
製造零件編號M22-3040042
BrandHARWIN
HK$0.744
/個 (每包:50個)
單位
Female M22 Connector Housing M22 - - Crimp Gold 30AWG Phosphor Bronze 24AWG - 30MΩ -25°C +85°C
RS庫存編號 804-7870
製造零件編號M30-1060046
BrandHARWIN
HK$0.779
/個 (每包:100個)
單位
Female M30 Connector Housing M30 - - Crimp Tin 30AWG Phosphor Bronze 26AWG - - - -
RS庫存編號 161-3696
製造零件編號M300-0010045
BrandHARWIN
HK$12.53
/個 (每包:5個)
單位
Female M300 Connector Housing M300 - - Crimp Gold 20AWG Beryllium Copper 18AWG - 6MΩ -65°C +175°C
RS庫存編號 161-3519
製造零件編號M300-0010045
BrandHARWIN
HK$9.555
/個 (每包:100個)
單位
Female M300 Connector Housing M300 - - Crimp Gold 20AWG Beryllium Copper 18AWG - 6MΩ -65°C +175°C
RS庫存編號 909-4240
製造零件編號G125-0010005
BrandHARWIN
HK$10.064
/個 (每包:5個)
單位
Female Gecko Connector Housing Gecko - - Crimp Gold - Beryllium Copper 26AWG - 25mΩ -65°C +150°C
RS庫存編號 161-3666
製造零件編號G125-1010005
BrandHARWIN
HK$6.67
/個 (每包:10個)
單位
Male Gecko Connector Housing Gecko - - Crimp Gold - Brass 26AWG - 25MΩ -65°C +150°C
RS庫存編號 909-4243
製造零件編號G125-0020005
BrandHARWIN
HK$10.064
/個 (每包:5個)
單位
Female Gecko Connector Housing Gecko - - Crimp Gold 32AWG Beryllium Copper 28AWG - 25mΩ -65°C +150°C
RS庫存編號 161-3510
製造零件編號G125-1010005
BrandHARWIN
HK$6.02
/個 (每包:100個)
單位
Male Gecko Connector Housing Gecko - - Crimp Gold - Brass 26AWG - 25MΩ -65°C +150°C