PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
全新
RS庫存編號 190-3520
製造零件編號0462-209-16141
BrandDeutsch
HK$4.139
個 (以毎袋:20000)
單位
Female DT and HD Sealed Connector Housings 0462 - 2mm² Crimp Nickel - Copper Alloy 14AWG - 60mV -55°C +125°C
RS庫存編號 425-834
製造零件編號0462-209-16141
BrandDeutsch
HK$5.783
個 (以毎袋:10)
單位
Female DT and HD Sealed Connector Housings 0462 - 2mm² Crimp Nickel - Copper Alloy 14AWG - 60mV -55°C +125°C
RS庫存編號 425-793
製造零件編號0460-215-16141
BrandDeutsch
HK$4.416
個 (以毎袋:10)
單位
Male DT and HD Sealed Connector Housings 0460 - 2mm² Crimp Nickel - Copper Alloy 14AWG - 60mV -55°C +125°C
全新
RS庫存編號 190-3913
製造零件編號0460-215-16141
BrandDeutsch
HK$4.174
個 (以毎袋:20000)
單位
Male DT and HD Sealed Connector Housings 0460 - 2mm² Crimp Nickel - Copper Alloy 14AWG - 60mV -55°C +125°C
全新
RS庫存編號 190-3519
製造零件編號0462-201-20141
BrandDeutsch
HK$5.206
個 (以毎袋:40000)
單位
Female DT and HD Sealed Connector Housings 0462 0.2mm² 0.5mm² Crimp Nickel 24AWG Copper Alloy 20AWG - 60mV -55°C +125°C
RS庫存編號 425-822
製造零件編號0462-201-20141
BrandDeutsch
HK$6.22
個 (以毎袋:10)
單位
Female DT and HD Sealed Connector Housings 0462 0.2mm² 0.5mm² Crimp Nickel 24AWG Copper Alloy 20AWG - 60mV -55°C +125°C
全新
RS庫存編號 190-3914
製造零件編號0460-204-12141
BrandDeutsch
HK$4.46
個 (以毎袋:10000)
單位
Male DT and HD Sealed Connector Housings 0460 2mm² 3mm² Crimp Nickel 14AWG Copper Alloy 12AWG - 60mV -55°C +125°C
RS庫存編號 425-585
製造零件編號0462-203-12141
BrandDeutsch
HK$5.475
個 (以毎袋:10)
單位
Female DT and HD Sealed Connector Housings 0462 2mm² 3mm² Crimp Nickel 14AWG Copper Alloy 12AWG - 60mV -55°C +125°C
RS庫存編號 425-828
製造零件編號0460-204-12141
BrandDeutsch
HK$4.12
個 (以毎袋:10)
單位
Male DT and HD Sealed Connector Housings 0460 2mm² 3mm² Crimp Nickel 14AWG Copper Alloy 12AWG - 60mV -55°C +125°C
全新
RS庫存編號 190-3899
製造零件編號0462-203-12141
BrandDeutsch
HK$3.199
個 (以毎袋:10000)
單位
Female DT and HD Sealed Connector Housings 0462 2mm² 3mm² Crimp Nickel 14AWG Copper Alloy 12AWG - 60mV -55°C +125°C
全新
RS庫存編號 190-3526
製造零件編號6860-202-22278
BrandDeutsch
HK$15.671
/個 (每包:1000個)
單位
Male IMC Circular Connector Housing IMC - - Crimp Gold BLANK Copper Alloy BLANK - 60mV -55°C +125°C
RS庫存編號 314-6890
製造零件編號6860-202-22278
BrandDeutsch
HK$13.76
/個 (每包:10個)
單位
Male IMC Circular Connector Housing IMC - - Crimp Gold BLANK Copper Alloy BLANK - 60mV -55°C +125°C
全新
RS庫存編號 190-3907
製造零件編號0460-202-20141
BrandDeutsch
HK$2.924
個 (以毎袋:40000)
單位
Male DT and HD Sealed Connector Housings 0460 0.2mm² 0.5mm² Crimp Nickel 24AWG Copper Alloy 20AWG - 60mV -55°C +125°C
RS庫存編號 314-6884
製造零件編號6860-202-20278
BrandDeutsch
HK$13.192
/個 (每包:10個)
單位
Male IMC Circular Connector Housing IMC - - Crimp Gold BLANK Copper Alloy BLANK - 10mΩ -55°C +175°C
RS庫存編號 425-658
製造零件編號0460-202-20141
BrandDeutsch
HK$3.43
個 (以毎袋:10)
單位
Male DT and HD Sealed Connector Housings 0460 0.2mm² 0.5mm² Crimp Nickel 24AWG Copper Alloy 20AWG - 60mV -55°C +125°C