PCB Connector Housings

PCB connector housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

How do PCB connector housings work?

PCB connector housings are molded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the PCB connector housing, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

Types of PCB connector housings

The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Number of Contacts Number of Rows Pitch Gender Mounting Type Series For Use With Body Orientation Length Width Depth Housing Material CAD Drawing Series Number
RS庫存編號 162-1291
製造零件編號4853248008740
HK$1.065
個 (以毎盒:500)
單位
8 1 2.54mm Male Cable Mount 48532480 Double Crimp Locking Connector, Single Crimp Locking Connector Straight 20.32mm 5mm - PET - -
RS庫存編號 163-1483
製造零件編號4853248003740
HK$0.795
個 (以毎盒:1000)
單位
3 1 2.54mm Male Cable Mount 48532480 Double Crimp Locking Connector, Single Crimp Locking Connector Straight 7.62mm 5mm - PET - -
RS庫存編號 163-1484
製造零件編號4853248004740
HK$0.922
個 (以毎盒:500)
單位
4 1 2.54mm Male Cable Mount 48532480 Double Crimp Locking Connector, Single Crimp Locking Connector Straight 10.16mm 5mm - PET - -
RS庫存編號 155-642
製造零件編號661003113322
HK$1.27
/個 (每包:20個)
單位
3 1 2.54mm Male Cable Mount 48532480 Double Crimp Locking Connector, Single Crimp Locking Connector Straight 7.62mm 5mm - PET - -
RS庫存編號 155-664
製造零件編號661004113322
HK$1.156
/個 (每包:20個)
單位
4 1 2.54mm Male Cable Mount 48532480 Double Crimp Locking Connector, Single Crimp Locking Connector Straight 10.16mm 5mm - PET - -
RS庫存編號 155-967
製造零件編號661005113322
HK$1.144
/個 (每包:20個)
單位
5 1 2.54mm Male Cable Mount 48532480 Double Crimp Locking Connector, Single Crimp Locking Connector Straight 12.7mm 5mm - PET - -
RS庫存編號 162-1296
製造零件編號4853248002740
HK$0.459
個 (以毎盒:1000)
單位
2 1 2.54mm Female Cable Mount 48532480 Double Crimp Locking Connector, Single Crimp Locking Connector Straight 5.08mm 5mm - PET - -
RS庫存編號 155-989
製造零件編號661008113322
HK$2.431
/個 (每包:20個)
單位
8 1 2.54mm Male Cable Mount 48532480 Double Crimp Locking Connector, Single Crimp Locking Connector Straight 20.32mm 5mm - PET - -
RS庫存編號 155-620
製造零件編號661002113322
HK$1.167
/個 (每包:20個)
單位
2 1 2.54mm Female Cable Mount 48532480 Double Crimp Locking Connector, Single Crimp Locking Connector Straight 5.08mm 5mm - PET - -
RS庫存編號 155-995
製造零件編號661010113322
HK$2.763
/個 (每包:20個)
單位
10 1 2.54mm Male Cable Mount 48532480 Double Crimp Locking Connector, Single Crimp Locking Connector Straight 25.4mm 5mm - PET - -
RS庫存編號 162-1294
製造零件編號4853248010740
HK$1.079
個 (以毎盒:250)
單位
10 1 2.54mm Male Cable Mount 48532480 Double Crimp Locking Connector, Single Crimp Locking Connector Straight 25.4mm 5mm - PET - -