PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.


Why use PCB headers?

PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.


Types of PCB headers

PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.


Single- or double-row pin headers

The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.


Machine-pin headers

Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 64 項產品
Results per page
Description Price Series Series Number Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
RS庫存編號 251-8086
BrandRS PRO
HK$0.634
/個 (每包:25個)
單位
- - 2.54mm 2 1 Straight 7mm Unshrouded - Through Hole 3mm - Solder Brass
RS庫存編號 251-4315
BrandRS PRO
HK$27.908
/個 (每包:5個)
單位
- - 1.27mm 32 1 Straight 2.8mm Unshrouded - Through Hole 2.5mm - Solder Phosphor Bronze
RS庫存編號 251-8137
BrandRS PRO
HK$2.053
/個 (每包:25個)
單位
- - 2.54mm 6 2 Straight 7mm Unshrouded - Through Hole 3mm - Solder Brass
RS庫存編號 251-8632
BrandRS PRO
HK$5.229
/個 (每包:10個)
單位
- - 2.54mm 36 1 Straight 7mm Unshrouded - Through Hole 3mm - Solder Brass
RS庫存編號 251-8351
BrandRS PRO
HK$6.242
/個 (每包:10個)
單位
- - 2.54mm 36 1 Straight 12.7mm Unshrouded - Through Hole 3.06mm - Solder Brass
RS庫存編號 251-8115
BrandRS PRO
HK$0.931
/個 (每包:25個)
單位
- - 2.54mm 4 1 Straight 7mm Unshrouded - Through Hole 3mm - Solder Brass
RS庫存編號 251-8159
BrandRS PRO
HK$2.972
/個 (每包:25個)
單位
- - 2.54mm 16 2 Straight 7mm Unshrouded - Through Hole 3mm - Solder Brass
RS庫存編號 251-8654
BrandRS PRO
HK$4.462
/個 (每包:10個)
單位
- - 2.54mm 36 1 Right Angle 7mm Unshrouded - Through Hole 3mm - Solder Brass
RS庫存編號 251-8272
BrandRS PRO
HK$2.053
/個 (每包:10個)
單位
- - 2.54mm 10 2 Straight 8.5mm Unshrouded - Through Hole 3mm - Solder Brass
RS庫存編號 251-8367
BrandRS PRO
HK$7.358
/個 (每包:10個)
單位
- - 2.54mm 36 1 Straight 14.5mm Unshrouded - Through Hole 2.96mm - Solder Brass
RS庫存編號 251-4337
BrandRS PRO
HK$11.694
/個 (每包:5個)
單位
- - 1.27mm 20 2 Straight 2.8mm Unshrouded - Through Hole 2.5mm - Solder Phosphor Bronze
RS庫存編號 251-8648
BrandRS PRO
HK$6.869
/個 (每包:10個)
單位
- - 2.54mm 72 2 Straight 7mm Unshrouded - Through Hole 3mm - Solder Brass
RS庫存編號 251-8301
BrandRS PRO
HK$4.838
/個 (每包:10個)
單位
- - 2.54mm 36 1 Straight 3mm Unshrouded - Through Hole 4.6mm - Solder Brass
RS庫存編號 251-8143
BrandRS PRO
HK$3.043
/個 (每包:25個)
單位
- - 2.54mm 10 2 Straight 7mm Unshrouded - Through Hole 3mm - Solder Brass
RS庫存編號 251-8345
BrandRS PRO
HK$7.194
/個 (每包:10個)
單位
- - 2.54mm 36 1 Straight 5.7mm Unshrouded - Through Hole 12.76mm - Solder Brass
RS庫存編號 251-4371
BrandRS PRO
HK$65.078
/個 (每包:5個)
單位
- - 1.27mm 60 2 Straight 2.8mm Unshrouded - Through Hole 2.6mm - Solder Phosphor Bronze
RS庫存編號 251-8288
BrandRS PRO
HK$2.194
/個 (每包:10個)
單位
- - 2.54mm 16 2 Straight 8.5mm Unshrouded - Through Hole 3mm - Solder Brass
RS庫存編號 251-8165
BrandRS PRO
HK$6.373
/個 (每包:25個)
單位
- - 2.54mm 20 2 Straight 7mm Unshrouded - Through Hole 3mm - Solder Brass
RS庫存編號 251-8660
BrandRS PRO
HK$11.785
/個 (每包:10個)
單位
- - 2.54mm 72 2 Right Angle 7mm Unshrouded - Through Hole 3mm - Solder Brass
RS庫存編號 121-6527
BrandRS PRO
HK$2.276
毎管:65 個
單位
- - 1.27mm 10 2 Straight - Shrouded Wire to Board Through Hole - - Solder Brass