PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.


Why use PCB headers?

PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.


Types of PCB headers

PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.


Single- or double-row pin headers

The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.


Machine-pin headers

Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 3162 項產品
Results per page
Description Price Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material Contact Plating
RS庫存編號 164-0028
製造零件編號3-641208-3
HK$6.037
個 (以毎袋:2000)
單位
MTA-156 3.96mm 3 1 Straight - Unshrouded Wire to Board Through Hole - - Solder Copper Alloy -
RS庫存編號 680-1795
製造零件編號3-641208-3
HK$11.996
/個 (每包:5個)
單位
MTA-156 3.96mm 3 1 Straight - Unshrouded Wire to Board Through Hole - - Solder Copper Alloy Gold
RS庫存編號 532-080
製造零件編號281739-8
HK$26.754
/個 (每包:10個)
單位
AMPMODU HE14 2.54mm 16 2 Straight - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze Tin
RS庫存編號 163-8402
製造零件編號281739-8
HK$16.268
個 (以毎盒:4000)
單位
AMPMODU HE14 2.54mm 16 2 Straight - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze -
RS庫存編號 454-2564
製造零件編號5103308-5
HK$13.25
單位
AMP-LATCH 2.54mm 20 2 Straight - - - Through Hole - - Solder Copper Alloy -
RS庫存編號 135-4700
製造零件編號280370-2
HK$2.607
個 (以毎盒:1500)
單位
AMPMODU MOD II 2.54mm 2 1 Straight - Shrouded Board to Board, Wire to Board Through Hole - - Solder Brass Gold
RS庫存編號 232-9814
製造零件編號280370-2
HK$4.096
/個 (每包:10個)
單位
AMPMODU MOD II 2.54mm 2 1 Straight - Shrouded Board to Board, Wire to Board Through Hole - - Solder Brass Gold
RS庫存編號 863-9016
製造零件編號1-292253-3
HK$5.782
/個 (每包:6000個)
單位
AMP CT 2mm 13 1 Right Angle - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 164-2573
製造零件編號280508-2
HK$10.107
個 (以毎盒:500)
單位
AMPMODU MOD II 2.54mm 9 1 Straight - Shrouded - Through Hole - - Solder Brass -
RS庫存編號 454-2520
製造零件編號5103308-1
HK$4.42
單位
AMP-LATCH 2.54mm 10 2 Straight - - - Through Hole - - Solder Copper Alloy -
RS庫存編號 164-1650
製造零件編號5103308-1
HK$6.625
毎管:125 個
單位
AMP-LATCH 2.54mm 10 2 Straight - Shrouded Wire to Board Through Hole - - Solder Copper Alloy -
RS庫存編號 718-9526
製造零件編號280508-2
HK$15.63
單位
AMPMODU MOD II 2.54mm 9 1 Straight - Shrouded Board to Board, Wire to Board Through Hole - - Solder Brass Gold
RS庫存編號 680-1008
製造零件編號1-292161-0
HK$4.822
/個 (每包:10個)
單位
AMP CT 2mm 10 1 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 532-046
製造零件編號281739-3
HK$10.731
/個 (每包:10個)
單位
AMPMODU HE14 2.54mm 6 2 Straight - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze Tin
RS庫存編號 509-2212
製造零件編號280370-1
HK$3.636
/個 (每包:10個)
單位
AMPMODU MOD II 2.54mm 2 1 Straight - Shrouded Board to Board, Wire to Board Through Hole - - Solder Phosphor Bronze Tin
RS庫存編號 164-2680
製造零件編號917782-1
HK$4.763
個 (以毎袋:200)
單位
Signal Double Lock 2.5mm 4 1 Straight - Shrouded Wire to Board Through Hole - - Solder Copper Alloy -
RS庫存編號 163-8398
製造零件編號281739-3
HK$6.037
個 (以毎盒:4000)
單位
AMPMODU HE14 2.54mm 6 2 Straight - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze -
RS庫存編號 719-4219
製造零件編號917782-1
HK$6.624
/個 (每包:5個)
單位
Signal Double Lock 2.5mm 4 1 Straight - Shrouded Wire to Board Through Hole - - Solder Copper Alloy Tin
RS庫存編號 165-0400
製造零件編號1-292161-0
HK$3.783
個 (以毎袋:500)
單位
AMP CT 2mm 10 1 Straight - Shrouded Wire to Board Through Hole - - Solder Brass -
RS庫存編號 135-5053
製造零件編號280370-1
HK$1.999
個 (以毎盒:1500)
單位
AMPMODU MOD II 2.54mm 2 1 Straight - Shrouded Board to Board, Wire to Board Through Hole - - Solder Phosphor Bronze Tin