PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.


Why use PCB headers?

PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.


Types of PCB headers

PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.


Single- or double-row pin headers

The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.


Machine-pin headers

Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1204 項產品
Results per page
Description Price Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material Contact Plating
RS庫存編號 752-1797
製造零件編號SM04B-GHS-TB(LF)(SN)
BrandJST
HK$4.576
/個 (每包:5個)
單位
GH 1.25mm 4 - Right Angle - Shrouded Wire to Board Surface Mount - - Solder Phosphor Bronze Tin
RS庫存編號 172-5005
製造零件編號SM04B-GHS-TB(LF)(SN)
BrandJST
HK$1.729
個 (在毎卷:2500)
單位
GH 1.25mm 4 - Right Angle - Shrouded Wire to Board Surface Mount - - Solder Phosphor Bronze Tin
RS庫存編號 752-1696
製造零件編號BM20B-SRDS-G-TF(LF)(SN)
BrandJST
HK$13.83
/個 (每包:5個)
單位
SHD 1mm 20 - Straight - Shrouded Wire to Board Surface Mount - - Solder Phosphor Bronze Gold
RS庫存編號 512-8686
製造零件編號B11B-PASK-1 (LF) (SN)
BrandJST
HK$7.306
/個 (每包:10個)
單位
PA 2mm 11 1 Straight - Shrouded Wire to Board Through Hole - - Solder Copper Alloy Tin
RS庫存編號 515-1412
製造零件編號B5B-EH-A (LF) (SN)
BrandJST
HK$1.887
/個 (每包:10個)
單位
EH 2.5mm 5 1 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 166-7341
製造零件編號BM20B-SRDS-G-TF(LF)(SN)
BrandJST
HK$10.84
個 (在毎卷:1500)
單位
SHD 1mm 20 - Straight - Shrouded Wire to Board Surface Mount - - Solder Phosphor Bronze Gold
RS庫存編號 515-1406
製造零件編號B4B-EH-A (LF) (SN)
BrandJST
HK$1.58
/個 (每包:10個)
單位
EH 2.5mm 4 1 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 820-1431
製造零件編號B3B-PH-K-S(LF)(SN)
BrandJST
HK$1.62
/個 (每包:5個)
單位
PH 2mm 3 1 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 172-4899
製造零件編號B3B-PH-K-S(LF)(SN)
BrandJST
HK$0.738
個 (以毎盒:1000)
單位
PH 2mm 3 1 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 752-1804
製造零件編號SM08B-GHS-TB(LF)(SN)
BrandJST
HK$5.70
/個 (每包:5個)
單位
GH 1.25mm 8 - Right Angle - Shrouded Wire to Board Surface Mount - - Solder Phosphor Bronze Tin
RS庫存編號 820-1551
製造零件編號B4B-XH-A(LF)(SN)
BrandJST
HK$1.772
/個 (每包:5個)
單位
XH 2.5mm 4 1 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 166-7369
製造零件編號SM08B-GHS-TB(LF)(SN)
BrandJST
HK$3.173
個 (在毎卷:2500)
單位
GH 1.25mm 8 - Right Angle - Shrouded Wire to Board Surface Mount - - Solder Phosphor Bronze Tin
RS庫存編號 172-4913
製造零件編號B4B-XH-A(LF)(SN)
BrandJST
HK$0.906
個 (以毎盒:500)
單位
XH 2.5mm 4 1 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 512-8658
製造零件編號B08B-PASK-1 (LF) (SN)
BrandJST
HK$4.032
/個 (每包:10個)
單位
PA 2mm 8 1 Straight - Shrouded Wire to Board Through Hole - - Solder Copper Alloy Tin
RS庫存編號 172-4893
製造零件編號B4B-PH-K-S(LF)(SN)
BrandJST
HK$0.921
個 (以毎盒:1000)
單位
PH 2mm 4 1 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 820-1434
製造零件編號B4B-PH-K-S(LF)(SN)
BrandJST
HK$1.91
/個 (每包:5個)
單位
PH 2mm 4 1 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 820-1147
製造零件編號B2P-VH(LF)(SN)
BrandJST
HK$1.62
/個 (每包:5個)
單位
VH 3.96mm 2 1 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 172-4971
製造零件編號B2P-VH(LF)(SN)
BrandJST
HK$1.111
個 (以毎盒:1000)
單位
VH 3.96mm 2 1 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 172-4888
製造零件編號B3B-XH-A(LF)(SN)
BrandJST
HK$0.682
個 (以毎盒:1000)
單位
XH 2.5mm 3 1 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 820-1422
製造零件編號B2B-PH-K-S(LF)(SN)
BrandJST
HK$1.436
/個 (每包:5個)
單位
PH 2mm 2 1 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin