PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.


Why use PCB headers?

PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.


Types of PCB headers

PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.


Single- or double-row pin headers

The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.


Machine-pin headers

Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material Contact Plating
RS庫存編號 475-189
製造零件編號192991-0320/TST06RD01T
BrandITT Cannon
HK$57.73
單位
Trident 5.08mm 6 1 Straight - Shrouded Wire to Board Through Hole - - Solder - Tin
RS庫存編號 475-173
製造零件編號192991-0318/TST04RD01T
BrandITT Cannon
HK$68.87
單位
Trident 5.08mm 4 1 Straight - Shrouded Wire to Board Through Hole - - Solder - Tin
RS庫存編號 475-167
製造零件編號192991-0316/TST03RD01T
BrandITT Cannon
HK$44.39
單位
Trident 5.08mm 3 1 Straight - Shrouded Wire to Board Through Hole - - Solder - Tin
RS庫存編號 475-202
製造零件編號192991-0324/TST10RD01T
BrandITT Cannon
HK$110.62
單位
Trident 5.08mm 10 1 Straight - Shrouded Wire to Board Through Hole - - Solder - Tin
RS庫存編號 475-195
製造零件編號192991-0322/TST09RD01T
BrandITT Cannon
HK$59.03
單位
Trident 5.08mm 9 1 Straight - Shrouded Wire to Board Through Hole - - Solder - Tin