PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.


Why use PCB headers?

PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.


Types of PCB headers

PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.


Single- or double-row pin headers

The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.


Machine-pin headers

Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material Contact Plating
RS庫存編號 724-2523
製造零件編號DT13-4P
BrandDeutsch
HK$68.30
單位
DT13 4.44mm 4 2 Right Angle - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy Nickel
RS庫存編號 724-2526
製造零件編號DT13-2P
BrandDeutsch
HK$76.03
單位
DT13 5.46mm 2 1 Right Angle - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy Nickel
RS庫存編號 724-2560
製造零件編號DTM13-12PA-12PB-R008
BrandDeutsch
HK$183.15
單位
DTM 4.19mm 24 2 Right Angle - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy Nickel
RS庫存編號 724-2535
製造零件編號DT13-6P
BrandDeutsch
HK$83.10
單位
DT13 4.44mm 6 2 Right Angle - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy Nickel
RS庫存編號 724-2539
製造零件編號DT15-6P
BrandDeutsch
HK$50.88
單位
DT15 4.44mm 6 2 Straight - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy Nickel
RS庫存編號 724-2507
製造零件編號DRC23-64PAA
BrandDeutsch
HK$1,750.82
單位
DRC 4.42mm 64 4 Right Angle - - - - - - Solder Copper Alloy Gold
RS庫存編號 724-2567
製造零件編號DTM13-12PB-R008
BrandDeutsch
HK$177.19
單位
DTM 4.19mm 12 2 Right Angle - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy Nickel
RS庫存編號 724-2541
製造零件編號DT15-8P
BrandDeutsch
HK$69.10
單位
DT15 5.46mm 8 2 Straight - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy Nickel
RS庫存編號 724-2529
製造零件編號DT15-2P
BrandDeutsch
HK$50.07
單位
DT15 5.46mm 2 1 Straight - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy Nickel
RS庫存編號 724-2545
製造零件編號DT13-12P
BrandDeutsch
HK$91.41
單位
DT13 4.44mm 12 2 Right Angle - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy Nickel
RS庫存編號 724-2532
製造零件編號DT15-4P
BrandDeutsch
HK$64.99
單位
DT15 4.44mm 4 2 Straight - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy Nickel
RS庫存編號 724-2563
製造零件編號DTM13-12PA-R008
BrandDeutsch
HK$138.75
單位
DTM 4.19mm 12 2 Right Angle - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy Nickel
RS庫存編號 724-2554
製造零件編號DT15-12P
BrandDeutsch
HK$87.90
單位
DT15 4.44mm 12 2 Straight - - Wire to Board Panel Mount, Through Hole - - Solder Copper Alloy Nickel