PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 28 項產品
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS庫存編號 251-8222
BrandRS PRO
HK$10.274
/個 (每包:10個)
單位
10 2 2.54mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
RS庫存編號 251-8193
BrandRS PRO
HK$4.255
/個 (每包:10個)
單位
4 1 2.54mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
RS庫存編號 251-8171
BrandRS PRO
HK$1.623
/個 (每包:10個)
單位
2 1 2.54mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
RS庫存編號 251-8238
BrandRS PRO
HK$11.572
/個 (每包:10個)
單位
16 2 2.54mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
RS庫存編號 251-4321
BrandRS PRO
HK$21.158
/個 (每包:5個)
單位
32 1 1.27mm Board to Board Through Hole Straight - - Solder 1A - W534811SA - Phosphor Bronze
RS庫存編號 251-4365
BrandRS PRO
HK$34.082
/個 (每包:5個)
單位
40 2 1.27mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
RS庫存編號 251-8200
BrandRS PRO
HK$4.121
/個 (每包:10個)
單位
5 1 2.54mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
RS庫存編號 251-8244
BrandRS PRO
HK$16.006
/個 (每包:10個)
單位
20 2 2.54mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
RS庫存編號 251-8187
BrandRS PRO
HK$2.712
/個 (每包:10個)
單位
3 1 2.54mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
RS庫存編號 121-6550
BrandRS PRO
HK$19.987
毎管:19 個
單位
50 2 1.27mm Wire to Board PCB Mount Right Angle - - Solder 1A 300 V ac - - Phosphor Bronze
RS庫存編號 239-1140
BrandRS PRO
HK$17.80
單位
50 - 2.16mm - Through Hole Straight - - Solder 5A - Centronics - Brass
RS庫存編號 239-1156
BrandRS PRO
HK$15.34
單位
14 - 2.16mm - Through Hole Right Angle - - Solder 1A - Centronics - Brass
RS庫存編號 121-6552
BrandRS PRO
HK$44.965
毎管:19 個
單位
25 1 1.27mm Wire to Board PCB Mount Right Angle - - Solder 1A - - - Brass
RS庫存編號 121-6553
BrandRS PRO
HK$89.921
毎管:9 個
單位
50 1 1.27mm Wire to Board PCB Mount Right Angle - - Solder 1A - - - Brass
RS庫存編號 239-1162
BrandRS PRO
HK$21.37
單位
24 - 2.16mm - Through Hole Right Angle - - Solder 1A - Centronics - Brass
RS庫存編號 239-1178
BrandRS PRO
HK$16.75
單位
36 - 2.16mm - Through Hole Right Angle - - Solder - - Centronics - -
RS庫存編號 239-1184
BrandRS PRO
HK$24.54
單位
50 - 2.16mm - Through Hole Right Angle - - Solder 1A - Centronics - Brass
RS庫存編號 121-6554
BrandRS PRO
HK$87.091
毎管:19 個
單位
50 2 1.27mm Wire to Board PCB Mount Right Angle - - Solder 1A - - - Phosphor Bronze
RS庫存編號 251-4393
BrandRS PRO
HK$67.306
/個 (每包:5個)
單位
160 2 1.27mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
RS庫存編號 251-4343
BrandRS PRO
HK$12.12
/個 (每包:5個)
單位
20 2 1.27mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze