PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS庫存編號 230-4893
製造零件編號613045156622
HK$48.85
單位
45 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac MODUCOM - Phosphor Bronze
RS庫存編號 230-4950
製造零件編號613050270322
HK$60.69
單位
50 2 2.54mm Socket Strip Through Hole Straight - - Solder 2A 500 V ac MINICOM - Phosphor Bronze
RS庫存編號 163-3120
製造零件編號4773001150440
HK$38.718
毎管:9 個
單位
50 2 2.54mm Socket Strip Through Hole Straight - - Solder 2A 500 V ac MINICOM - Phosphor Bronze
RS庫存編號 230-4916
製造零件編號613090271122
HK$98.74
單位
90 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac MODUCOM - Phosphor Bronze
RS庫存編號 230-4922
製造零件編號613090271123
HK$103.45
單位
90 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac MODUCOM - Phosphor Bronze
RS庫存編號 163-3119
製造零件編號4772845125440
HK$22.299
毎管:9 個
單位
25 1 2.54mm Socket Strip Through Hole Straight - - Solder 2A 500 V ac MINICOM - Phosphor Bronze
RS庫存編號 230-4944
製造零件編號613025171521
HK$42.87
單位
25 1 2.54mm Socket Strip Through Hole Straight - - Solder 2A 500 V ac MINICOM - Phosphor Bronze
RS庫存編號 230-4900
製造零件編號613045156623
HK$68.62
單位
45 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac MODUCOM - Phosphor Bronze
RS庫存編號 163-3118
製造零件編號4772845125400
HK$28.78
毎管:9 個
單位
25 1 2.54mm Socket Strip Through Hole Straight - - Solder 2A 500 V ac MINICOM - Phosphor Bronze
RS庫存編號 230-4966
製造零件編號613016270321
HK$76.67
單位
50 2 2.54mm Socket Strip Through Hole Straight - - Solder 2A 500 V ac MINICOM - Phosphor Bronze
RS庫存編號 162-1348
製造零件編號4773001150400
HK$56.667
毎管:90 個
單位
50 2 2.54mm Socket Strip Through Hole Straight - - Solder 2A 500 V ac MINICOM - Phosphor Bronze
RS庫存編號 230-4938
製造零件編號613025171522
HK$35.29
單位
25 1 2.54mm Socket Strip Through Hole Straight - - Solder 2A 500 V ac MINICOM - Phosphor Bronze