PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 2388 項產品
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS庫存編號 765-5733
製造零件編號SSW-110-02-G-D
BrandSamtec
HK$25.32
單位
20 2 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Phosphor Bronze
RS庫存編號 765-5727
製造零件編號SSW-110-01-G-D
BrandSamtec
HK$24.49
單位
20 2 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Phosphor Bronze
RS庫存編號 159-650
製造零件編號QSE-060-01-L-D-A
BrandSamtec
HK$79.73
單位
120 2 0.8mm Socket Strip Surface Mount Straight - - Solder 2A 225 V ac QSE - Phosphor Bronze
RS庫存編號 124-7407
製造零件編號QSE-060-01-L-D-A
BrandSamtec
HK$72.91
Each (In a Tray of 42)
單位
120 2 0.8mm Socket Strip Surface Mount Straight - - Solder 2A 225 V ac QSE - Phosphor Bronze
RS庫存編號 767-8704
製造零件編號QSH-060-01-L-D-A
BrandSamtec
HK$78.16
單位
120 2 0.5mm Board to Board Surface Mount Straight - - Solder 1A 125 V ac QSH - Phosphor Bronze
RS庫存編號 767-9420
製造零件編號SLW-108-01-G-D
BrandSamtec
HK$22.05
單位
16 2 2.54mm Board to Board Through Hole Straight - - Solder 7.1A 550 V ac SLW - Phosphor Bronze
RS庫存編號 254-6211
製造零件編號ESQT-130-02-G-Q-368
BrandSamtec
HK$236.13
單位
120 4 2mm Board to Board Through Hole Straight - - Solder 2A - ESQT - Phosphor Bronze
RS庫存編號 767-9066
製造零件編號SFM-105-02-L-D
BrandSamtec
HK$23.31
單位
10 2 1.27mm Board to Board Surface Mount Straight - - Solder 5A 350 V ac SFM - Beryllium Copper
RS庫存編號 254-6110
製造零件編號ESQ12014GD
BrandSamtec
HK$62.22
單位
40 2 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac ESQ - Phosphor Bronze
RS庫存編號 451-451
製造零件編號SFMC-105-02-S-D
BrandSamtec
HK$26.17
單位
10 2 1.27mm Socket Strip Surface Mount Straight - - Solder 2A - SFMC - Beryllium Copper
RS庫存編號 767-9606
製造零件編號SQT-106-01-L-S
BrandSamtec
HK$13.50
單位
6 1 2mm Board to Board Through Hole Straight - - Solder 5.5A 450 V ac SQT - Phosphor Bronze
RS庫存編號 507-7421
製造零件編號CLP-110-02-L-D
BrandSamtec
HK$34.046
/個 (每包:5個)
單位
20 2 1.27mm Socket Strip Surface Mount Straight - - Solder 1.75A - CLP - Phosphor Bronze
RS庫存編號 766-6622
製造零件編號CES-108-01-T-D
BrandSamtec
HK$12.41
單位
16 2 2.54mm Board to Board Through Hole Straight - - Through Hole 1A 333 V ac CES - Phosphor Bronze
RS庫存編號 767-9628
製造零件編號SQT-110-01-L-S
BrandSamtec
HK$19.57
單位
10 1 2mm Board to Board Through Hole Straight - - Solder 5.5A 450 V ac SQT - Phosphor Bronze
RS庫存編號 767-9063
製造零件編號SFM-105-01-L-D
BrandSamtec
HK$22.39
單位
10 2 1.27mm Board to Board Through Hole Straight - - Solder 5A 350 V ac SFM - Beryllium Copper
RS庫存編號 767-8701
製造零件編號QSH-030-01-L-D-A
BrandSamtec
HK$80.47
單位
60 2 0.5mm Board to Board Surface Mount Straight - - Solder 1A 125 V ac QSH - Phosphor Bronze
RS庫存編號 481-4819
製造零件編號MMS-125-02-L-DV
BrandSamtec
HK$71.914
/個 (每包:5個)
單位
50 2 2mm Socket Strip Surface Mount Straight - - Solder 2A - MMS - Phosphor Bronze
RS庫存編號 766-6682
製造零件編號CES-130-01-T-S
BrandSamtec
HK$24.49
單位
30 1 2.54mm Board to Board Through Hole Straight - - Through Hole 1A 333 V ac CES - Phosphor Bronze
RS庫存編號 765-5708
製造零件編號SSW-108-02-G-D
BrandSamtec
HK$22.47
單位
16 2 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Phosphor Bronze
RS庫存編號 765-5698
製造零件編號SSW-108-01-G-S
BrandSamtec
HK$12.75
單位
8 1 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Phosphor Bronze