PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 88 項產品
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS庫存編號 179-0148
製造零件編號AXT324124
BrandPanasonic
HK$15.011
個 (在毎卷:500)
單位
24 2 0.4mm Socket Surface Mount - - 1.5mm Solder 5A 60 V ac/dc P4S - Copper Alloy
RS庫存編號 179-0149
製造零件編號AXT334124
BrandPanasonic
HK$19.105
個 (在毎卷:500)
單位
34 2 0.4mm Socket Surface Mount - - 1.5mm Solder 5A 60 V ac/dc P4S - Copper Alloy
RS庫存編號 179-0151
製造零件編號AXT360124
BrandPanasonic
HK$31.933
個 (在毎卷:500)
單位
60 2 0.4mm Socket Surface Mount - - 1.5mm Solder 5A 60 V ac/dc P4S - Copper Alloy
RS庫存編號 179-1210
製造零件編號AXK5S24247YG
BrandPanasonic
HK$22.57
單位
24 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V ac/dc P5KS - Copper Alloy
RS庫存編號 179-0152
製造零件編號AXT380124
BrandPanasonic
HK$36.573
個 (在毎卷:500)
單位
80 2 0.4mm Socket Surface Mount - - 1.5mm Solder 5A 60 V ac/dc P4S - Copper Alloy
RS庫存編號 179-0962
製造零件編號AXG106144
BrandPanasonic
HK$6.494
/個 (每包:5個)
單位
6 2 0.35mm Socket Surface Mount - - 0.6mm Solder 5A 60 V ac/dc S35 - Copper Alloy
RS庫存編號 179-1192
製造零件編號AXK5S00347YG
BrandPanasonic
HK$67.71
單位
100 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V ac/dc P5KS - Copper Alloy
RS庫存編號 179-0904
製造零件編號AXE520127
BrandPanasonic
HK$20.64
/個 (每包:5個)
單位
20 2 0.4mm Socket Surface Mount - - - Solder 5A 60 V ac/dc A4S - Copper Alloy
RS庫存編號 179-0924
製造零件編號AXE530127
BrandPanasonic
HK$22.546
/個 (每包:5個)
單位
30 2 0.4mm Socket Surface Mount - - - Solder 5A 60 V ac/dc A4S - Copper Alloy
RS庫存編號 179-1073
製造零件編號AXE580127
BrandPanasonic
HK$51.42
單位
80 2 0.4mm Socket Surface Mount - - - Solder 5A 60 V ac/dc A4S - Copper Alloy
RS庫存編號 179-0096
製造零件編號AXK5S70247YG
BrandPanasonic
HK$34.389
個 (在毎卷:500)
單位
70 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V ac/dc P5KS - Copper Alloy
RS庫存編號 179-1066
製造零件編號AXT310124
BrandPanasonic
HK$9.56
/個 (每包:5個)
單位
10 2 0.4mm Socket Surface Mount - - 1.5mm Solder 5A 60 V ac/dc P4S - Copper Alloy
RS庫存編號 179-0087
製造零件編號AXK5S20347YG
BrandPanasonic
HK$12.828
個 (在毎卷:500)
單位
20 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V ac/dc P5KS - Copper Alloy
RS庫存編號 179-0895
製造零件編號AXG130144
BrandPanasonic
HK$27.64
單位
30 2 0.35mm Socket Surface Mount - - 0.6mm Solder 5A 60 V ac/dc S35 - Copper Alloy
RS庫存編號 179-0882
製造零件編號AXT320124
BrandPanasonic
HK$20.52
單位
20 2 0.4mm Socket Surface Mount - - - Solder 5A 60 V ac/dc P4S - Copper Alloy
RS庫存編號 179-0058
製造零件編號AXE510127
BrandPanasonic
HK$6.823
個 (在毎卷:500)
單位
10 2 0.4mm Socket Surface Mount - - - Solder 5A 60 V ac/dc A4S - Copper Alloy
RS庫存編號 179-0150
製造零件編號AXT340124
BrandPanasonic
HK$21.834
個 (在毎卷:500)
單位
40 2 0.4mm Socket Surface Mount - - - Solder 5A 60 V ac/dc P4S - Copper Alloy
RS庫存編號 179-0933
製造零件編號AXG154144
BrandPanasonic
HK$45.50
單位
54 2 0.35mm Socket Surface Mount - - 0.6mm Solder 5A 60 V ac/dc S35 - Copper Alloy
RS庫存編號 179-0979
製造零件編號AXG110144
BrandPanasonic
HK$10.308
/個 (每包:5個)
單位
10 2 0.35mm Socket Surface Mount - - 0.6mm Solder 5A 60 V ac/dc S35 - Copper Alloy
RS庫存編號 179-0126
製造零件編號AXG130144
BrandPanasonic
HK$18.013
個 (在毎卷:500)
單位
30 2 0.35mm Socket Surface Mount - - 0.6mm Solder 5A 60 V ac/dc S35 - Copper Alloy