PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS庫存編號 172-5013
製造零件編號01P-LEBSS-TF(LF)(S)
BrandJST
HK$1.927
個 (在毎卷:2000)
單位
1 1 4mm Board to Board - Right Angle - - Solder 3A 300 V ac/dc LEB - -
RS庫存編號 753-8697
製造零件編號01P-LEBSS-TF(LF)(S)
BrandJST
HK$2.288
/個 (每包:10個)
單位
1 1 4mm Board to Board - Right Angle - - Solder 3A 300 V ac/dc LEB - -
RS庫存編號 166-7343
製造零件編號02R-LEBSS-TB
BrandJST
HK$3.323
個 (在毎卷:2000)
單位
2 1 4mm Board to Board Surface Mount Right Angle - - Solder 3A 300 V ac/dc LEB - -
RS庫存編號 754-0704
製造零件編號02R-LEBSS-TB
BrandJST
HK$3.761
/個 (每包:10個)
單位
2 1 4mm Board to Board Surface Mount Right Angle - - Solder 3A 300 V ac/dc LEB - -
RS庫存編號 166-7344
製造零件編號SM02B-LEASS-TF (LF)(SN)
BrandJST
HK$5.72
個 (在毎卷:2000)
單位
2 1 1.8mm Wire to Board - Right Angle - - Crimp 3A 300 V ac/dc LEA - -
RS庫存編號 754-0726
製造零件編號SM02B-LEASS-TF (LF)(SN)
BrandJST
HK$3.562
/個 (每包:10個)
單位
2 1 1.8mm Wire to Board - Right Angle - - Crimp 3A 300 V ac/dc LEA - -
RS庫存編號 754-0707
製造零件編號01R-LEBSS-TF(LF)(S)
BrandJST
HK$2.66
/個 (每包:10個)
單位
1 1 4mm Board to Board Surface Mount Right Angle - - Solder 3A 300 V ac/dc LEB - -
RS庫存編號 177-4489
製造零件編號LEK-01RS-2RPT-TL
BrandJST
HK$0.742
個 (在毎卷:3500)
單位
1 1 - Receptacle PCB Mount - - - Solder 3A - LEK - Phosphor Bronze
RS庫存編號 166-7342
製造零件編號02P-LEBSS-TF
BrandJST
HK$4.54
個 (在毎卷:2000)
單位
2 1 4mm Board to Board - Right Angle - - Solder 3A 300 V ac/dc LEB - -
RS庫存編號 172-5033
製造零件編號01R-LEBSS-TF(LF)(S)
BrandJST
HK$2.342
個 (在毎卷:2000)
單位
1 1 4mm Board to Board Surface Mount Right Angle - - Solder 3A 300 V ac/dc LEB - -
RS庫存編號 177-4554
製造零件編號LEK-01RS-2RPT-TL
BrandJST
HK$0.975
/個 (每包:50個)
單位
1 1 - Receptacle PCB Mount - - - Solder 3A - LEK - Phosphor Bronze
RS庫存編號 754-0700
製造零件編號02P-LEBSS-TF
BrandJST
HK$2.818
/個 (每包:10個)
單位
2 1 4mm Board to Board - Right Angle - - Solder 3A 300 V ac/dc LEB - -