RITS Connectors

RITS (remote I/O terminal system) connectors are a type of printed circuit board connector that allows you to easily make connections using a generic tool and connector. The advantage of RITS connectors is that they save you a lot of time and effort, as other connections require greater precision and may need more preparation, such as stripping the wires before they can be connected.

How do RITS connectors work?

RITS connectors function very simply. A wire can be inserted into the system and is then clamped using a generic tool such as a pair of pliers. Some RITS devices will make a clicking sound when the wire is properly locked into place.

Types of RITS connectors

RITS connectors may vary by the number of contacts they have, their current and voltage rating, and their maximum and minimum operating temperature. This will affect which type of RITS connector you choose, as it depends on the environment in which it will be used.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 84 項產品
Results per page
Description Price Type Number of Contacts Number of Ports Mounting Type Body Orientation Pitch Contact Material Current Rating Voltage Rating Termination Method Housing Colour Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 144-0513
製造零件編號1473571-6
HK$21.31
個 (以毎袋:100)
單位
Junction Box (2D Type) 6 1 Panel Mount Straight 2.007mm Copper Alloy 3A 32 V dc Crimp Black +75°C -30°C
RS庫存編號 144-0514
製造零件編號1473571-8
HK$39.619
個 (以毎袋:50)
單位
Junction Box (2D Type) 8 1 Panel Mount Straight 2.007mm Copper Alloy 3A 32 V dc Crimp Black +75°C -30°C
RS庫存編號 144-0564
製造零件編號4-1473562-3
HK$28.49
單位
Plug 3 - Cable Mount Straight 2mm Copper Alloy 3A 32 V dc Crimp Green - -
RS庫存編號 144-0488
製造零件編號1473565-5
HK$35.031
毎管:24 個
單位
Header 5 - PCB Mount Vertical 2mm Copper Alloy 3A 32 V dc Solder - - -
RS庫存編號 613-2894
製造零件編號1473567-4
HK$55.10
單位
Header 4 - Through Hole Straight 2mm Copper Alloy - 32 V dc Solder - - -
RS庫存編號 144-0565
製造零件編號1-1473562-4
HK$30.84
單位
Plug Connector 4 1 PCB Mount Straight 2mm Copper Alloy 3A 32 V dc Crimp Red +75°C -30°C
RS庫存編號 144-0552
製造零件編號5-1473574-4
HK$59.72
單位
Junction Box (4D Type) 4 2 Cable Mount Straight 2.007mm Copper Alloy 3A 32 V dc - Black +75°C -30°C
RS庫存編號 144-0580
製造零件編號1565994-3
HK$25.58
單位
Header 3 - PCB Mount Horizontal 2mm Copper Alloy 3A 32 V dc Solder - - -
RS庫存編號 144-0559
製造零件編號1-1473562-3
HK$29.07
單位
Plug Connector 3 1 PCB Mount Straight 2mm Copper Alloy 3A 32 V dc Crimp Red +75°C -30°C
RS庫存編號 144-0557
製造零件編號1746741-3
HK$38.19
單位
Socket 3 1 Cable Mount Straight 2mm Copper Alloy 3A 32 V dc Crimp Yellow +75°C -30°C
RS庫存編號 143-9775
製造零件編號1565994-3
HK$17.023
Each (On a Tape of 250)
單位
Header 3 - PCB Mount Horizontal 2mm Copper Alloy 3A 32 V dc Solder - - -
RS庫存編號 164-9153
製造零件編號1473562-6
HK$20.599
毎管:1250 個
單位
Plug 6 1 Cable Mount Straight 2mm Copper Alloy 2A 32 V dc IDC Yellow +60°C -30°C
RS庫存編號 144-0516
製造零件編號1473574-4
HK$58.78
個 (以毎袋:50)
單位
Junction Box (4D Type) 4 2 Panel Mount Straight 2.007mm Copper Alloy 3A 32 V dc Crimp Black +75°C -30°C
RS庫存編號 161-6270
製造零件編號1473567-4
HK$47.236
Each (In a Tray of 240)
單位
Header 4 - Through Hole Straight 2mm Copper Alloy - 32 V dc Solder - - -
RS庫存編號 144-0567
製造零件編號1746741-6
HK$40.49
單位
Socket 6 - Cable Mount Straight 2mm Gold over Nickel 3A 32 V dc Crimp Yellow - -
RS庫存編號 144-0582
製造零件編號1473565-4
HK$35.58
單位
Header 4 - PCB Mount Vertical 2mm Copper Alloy 3A 32 V dc Solder - - -
RS庫存編號 144-0520
製造零件編號5-1473571-8
HK$30.194
個 (以毎袋:100)
單位
Junction Box (2D Type) 8 1 Cable Mount Straight 2.007mm Copper Alloy 3A 32 V dc - Black +75°C -30°C
RS庫存編號 144-0554
製造零件編號1473562-8
HK$40.20
單位
Plug 8 - Cable Mount Straight 2mm Copper Alloy 3A 32 V dc Crimp Yellow - -
RS庫存編號 144-0502
製造零件編號3-1473562-8
HK$37.481
毎管:20 個
單位
Plug 8 1 Cable Mount Straight 2mm Copper Alloy 3A 32 V dc Crimp Orange +75°C -30°C
RS庫存編號 144-0560
製造零件編號1473567-3
HK$52.68
單位
Header 3 - PCB Mount Vertical 2mm Copper Alloy 3A 32 V dc Solder - - -